DLP3030Q1EVM

Texas Instruments
595-DLP3030Q1EVM
DLP3030Q1EVM

Mfr.:

Description:
Display Development Tools DLP3030-Q1 Electronics Evaluation Module

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 005,08 € 1 005,08 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Development Tools
RoHS:  
Evaluation Modules
DLP3030-Q1
6 V to 18 V
SPI
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Display Type: LED
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Display Development Tools
Series: DLP3030
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

DLP3030Q1EVM DLP® Evaluation Module (EVM)

Texas Instruments DLP3030Q1EVM DLP® Evaluation Module (EVM) is a complete electronic subsystem designed to drive the DLP3030-Q1 automotive chipset. The DLP3030-Q1 chipset consists of a 0.3” WVGA (864x480) DMD and the DLPC120-Q1 DMD controller. This evaluation module can develop an automotive-grade DLP projector or picture generation unit for applications such as head-up displays or interior projection systems when combined with optics, RGB LEDs, and a photodiode. The Texas Instruments DLP3030Q1EVM major functional blocks include the DLP3030-Q1 chipset, LED control and drive circuitry, and power management.