DLPC4430EVM

Texas Instruments
595-DLPC4430EVM
DLPC4430EVM

Mfr.:

Description:
Display Development Tools DLPC4430 EVALUATION MODULE

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
894,40 € 894,40 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Development Tools
RoHS:  
Evaluation Modules
DLPC4430
12 V
I2C, USB
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Display Development Tools
Series: DLPC4430
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

DLPC4430EVM Controller Evaluation Module (EVM)

Texas Instruments DLPC4430EVM Controller Evaluation Module (EVM), when combined with the DLP650NEEVM, DLP780NEEVM, DLP470NEEVM, DLP670REEVM, DLP800REEVM, DLP480REEVM, DLP550JEEVM, DLP550HEEVM, or DLP650LEEVM digital micromirror device (DMD) evaluation modules, can accelerate the prototyping time of DLP 1080p, WUXGA and SVGA/XGA/WXGA systems over 2000lumens. The Texas Instruments DLPC4430EVM provides a solution for driving 1080p, WUXGA, and SVGA/XGA/WXGA DMDs while allowing for custom front-end system testing. Combining the DLPC4430EVM with any of these DMD evaluation modules can display SPLASH, test patterns, or video from an HDMI source on the DMD.