53331-1612

CCS
733-53331-1612
53331-1612

Mfr.:

Description:
Display Development Tools 4.3 Touch Display Dev Kit - HW Only

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,58 € 832,90 €

Product Attribute Attribute Value Select Attribute
CCS
Product Category: Display Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Brand: CCS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Display Development Tools
Factory Pack Quantity: 5
Subcategory: Development Tools
Unit Weight: 1,043 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8542310075
MXHTS:
8542310302
ECCN:
4A994

Touch Display 4.3" Development Kits

CCS Touch Display 4.3" Development Kits can be used to develop a GUI using the Graphics and Touch Library. These kits are powered by a PIC24EP512GU810 microcontroller and have a 4.3" 480 x 272 TFT display with a resistive touch screen. The board has 256MB flash and is capable of storing hundreds of 480 x 272 images and custom fonts. A USB connection and eight digital I/O pins can be used for external inputs and outputs. No device programmer is required, and the kits have onboard programming capabilities. CCS Touch Display 4.3" Development Kits include a software IDE to draw out a GUI and the C library for drawing graphics and handling touch.