EVB_RT4730WSC

Richtek
835-EVB_RT4730WSC
EVB_RT4730WSC

Mfr.:

Description:
Power Management IC Development Tools Evaluation board for RT4730WSC

Lifecycle:
New At Mouser

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,66 € 53,66 €

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Charge Pump
2.9 V to 5.2 V
- 600 mV to - 4 V, 2.8 V to 4 V
RT4730
Brand: Richtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
For Use With: AMOLED Products
Interface Type: Serial Wire
Output Current: 50 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

RT4730 Evaluation Board

Richtek RT4730 Evaluation Board is a versatile power solution featuring Buck-Boost and inverting charge pump functions to generate positive and negative output voltages. The Richtek RT4730 board allows adjustment of negative output voltages from -0.6V to -4V in 100mV increments and positive output voltages from 2.8V to 4V in 100mV steps via the SWIRE interface protocol. Optimized for devices powered by single-cell batteries, the board operates within an input voltage range of 2.9V to 5.2V, supporting output currents up to 50mA.