DK-SI-5SGXEA7N

Altera
989-DK-SI-5SGXEA7N
DK-SI-5SGXEA7N

Mfr.:

Description:
Programmable Logic IC Development Tools FPGA Starter Kit For Stratix V 5SGXEA7

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4 296,17 € 4 296,17 €

Product Attribute Attribute Value Select Attribute
Altera
Product Category: Programmable Logic IC Development Tools
Development Kits
FPGA
5SGXEA7N2F40C2N
Brand: Altera
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Stratix V GX development kit
Interface Type: Ethernet, USB
Operating Supply Voltage: 20 V
Product Type: Programmable Logic IC Development Tools
Series: Stratix V GX Development Kits
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Stratix V FPGA
Part # Aliases: 980300
Unit Weight: 3,016 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
By clicking _Buy_ you agree: (1) you are a product or software
developer or system integrator and (2) the kit is for evaluation
only and not for resale.

Please contact a Mouser Technical Sales Representative for
further information.

5-0217-03

This functionality requires JavaScript to be enabled.

TARIC:
8473302000
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

SoC FPGA Family

Altera SoC FPGAs integrate an Arm-based hard processor system (HPS) consisting of processors, peripherals, and memory interfaces with the FPGA fabric using a high-bandwidth interconnect backbone. The devices combine the performance and power savings of hard intellectual property (IP) with the flexibility of programmable logic. These user-customizable Arm-based SoC FPGAs are ideal for reducing system power, cost, and board size by integrating discrete processors and digital signal processing (DSP) functions into a single FPGA. They differentiate the end product with custom hardware and software and add support for virtually any interface standard or protocol in the FPGA.

Stratix® FPGA Development Tools

Altera offers a variety of hardware solutions and tools to accelerate the design process. The Stratix® Series FPGA Development Tools offer a wide range of development kits that contain everything an engineer needs to create and implement a design in hours. These Altera development kits deliver a complete system-level design environment that includes both the hardware and software needed to immediately begin developing FPGA designs.

Stratix® V GX Transceiver Signal Integrity Kit

Altera Stratix® V GX Transceiver Signal Integrity Development Kit is a complete design environment that includes the hardware and software needed to develop Stratix V GX FPGA designs. The one-year license for the Quartus® II software provides everything needed to begin developing custom Stratix V GX FPGA designs. This kit allows users to evaluate transceiver performance from 600Mbps to 12.5Gbps and generate and check the pseudo-random binary sequence (PRBS) patterns. A designer can dynamically change differential output voltage (VOD) pre-emphasis and equalization settings to optimize transceiver performance for your channel. The kit allows them to perform jitter analysis. The user can verify physical medium attachment (PMA) compliance to PCI Express® (PCIe®), Gbps Ethernet (GbE), XAUI, CEI-6G, Serial RapidIO®, high-definition serial digital interface (HD-SDI), and other major standards.