DK-DEV-5SGXEA7N

Altera
989-DK-DEV-5SGXEA7N
DK-DEV-5SGXEA7N

Mfr.:

Description:
Programmable Logic IC Development Tools FPGA Development Kit For 5SGXEA7K2F40C2N

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6 016,55 € 6 016,55 €

Product Attribute Attribute Value Select Attribute
Altera
Product Category: Programmable Logic IC Development Tools
Development Kits
FPGA
5SGXEA7K2F40C2N
Brand: Altera
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Description/Function: Stratix V GX development kit
Interface Type: Ethernet, HSMC, JTAG, PCIe, QSFP
Operating Supply Voltage: 19 V
Product Type: Programmable Logic IC Development Tools
Series: Stratix V GX Development Kits
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Stratix V FPGA
Part # Aliases: 980000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
By clicking _Buy_ you agree: (1) you are a product or software
developer or system integrator and (2) the kit is for evaluation
only and not for resale.

Please contact a Mouser Technical Sales Representative for
further information.

5-0217-03

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

SoC FPGA Family

Altera SoC FPGAs integrate an Arm-based hard processor system (HPS) consisting of processors, peripherals, and memory interfaces with the FPGA fabric using a high-bandwidth interconnect backbone. The devices combine the performance and power savings of hard intellectual property (IP) with the flexibility of programmable logic. These user-customizable Arm-based SoC FPGAs are ideal for reducing system power, cost, and board size by integrating discrete processors and digital signal processing (DSP) functions into a single FPGA. They differentiate the end product with custom hardware and software and add support for virtually any interface standard or protocol in the FPGA.

Stratix® FPGA Development Tools

Altera offers a variety of hardware solutions and tools to accelerate the design process. The Stratix® Series FPGA Development Tools offer a wide range of development kits that contain everything an engineer needs to create and implement a design in hours. These Altera development kits deliver a complete system-level design environment that includes both the hardware and software needed to immediately begin developing FPGA designs.

Stratix® V GX FPGA Development Kit

Altera Stratix® V GX FPGA Development Kit is a complete design environment with the hardware and software needed to develop Stratix V GX FPGA designs. A designer can test the signal quality of the FPGA transceiver I/Os (10Gbps+) and develop and test PCI Express® (PCIe) 3.0 designs. The designer can develop and test memory subsystems consisting of SyncFlash, DDR3, and QDR™II+. This development kit allows for developing and testing SDI with the embedded 75ohm 3G SDI transceivers and developing embedded designs utilizing the Nios® II processor and external memory. A designer can develop and test network designs utilizing Triple Speed Ethernet MegaCore®, external RJ-45 jack, and optical networking designs using the 10G and 40G Ethernet MAC MegaCores the QSFP Optical Interface. Using the Clock Control GUI, a designer can also measure the FPGA's power consumption and control twelve different programmable clock oscillators.