DK-DEV-AGF023FA

Altera
989-DK-DEV-AGF023FA
DK-DEV-AGF023FA

Mfr.:

Description:
Programmable Logic IC Development Tools Agilex 7 FPGA F-Series Development Kit (Production 1 2x F-Tile) including a 1-year license for Quartus Prime Pro Development Kit Edition

This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7 305,70 € 7 305,70 €

Product Attribute Attribute Value Select Attribute
Altera
Product Category: Programmable Logic IC Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Development Kits
FPGA
AGFD023R24C2E2V
Brand: Altera
For Use With: FPGA
Interface Type: PCIe
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Intel Agilex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A002.A.4

Agilex® 7 F-Series FPGA Dev Kit (2x F-Tile)

Altera Agilex® 7 F-Series FPGA Dev Kit (2x F-Tile) is a comprehensive hardware development platform featuring the Agilex 7 FPGA F-Series with two F-tiles. This PCIe form factor Altera evaluation board facilitates performance and functionality assessment. Use it to develop and assess PCIe 4.0 designs compliant with PCI-SIG standards and to evaluate the capabilities and performance of the Hard Processor System (HPS) for System-on-Chip (SoC) applications.