MIKROE-6318

Mikroe
932-MIKROE-6318
MIKROE-6318

Mfr.:

Description:
Mobile Development Tools LR 11 Click - 868MHz

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,85 € 49,85 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Mobile Development Tools
RoHS:  
Add-On Boards
863 MHz to 870 MHz
453-00140R
3.3 V, 5 V
I2C, UART, USB
LTE, LoRa
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Description/Function: LR 11 Click
Dimensions: 57.15 mm x 25.4 mm
For Use With: Ideal for IoT Devices
Product Type: Cellular Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

868MHz LR 11 Click

Mikroe 868MHz LR 11 Click features the Ezurio 453-00140R ultra-low-power LoraWAN module incorporating the Silicon Labs EFR32 SoC and the Semtech SX1261 radio. The device supports LoRaWAN classes A, B, and C, offering secure, scalable, and bidirectional communication. It functions in the 863MHZ to 870MHz frequency range with a typical transmit power of up to 14dBm and a communication range of up to 15km. The board also offers an additional mikroBUS™ socket for peripheral expansion with UART, SPI, and I2C interface support.