453-00224-K2

Ezurio
239-453-00224-K2
453-00224-K2

Mfr.:

Description:
Multiprotocol Development Tools Development Kit, Module, BL54L15u (Nordic nRF54L15), RF Trace Pin - 2 ANT Channel Sounding

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,14 € 85,14 €

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Multiprotocol Development Tools
Development Kits
BL54L15u
Brand: Ezurio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Series: BL54L15u
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

BL54L15μ Development Kits

Ezurio BL54L15μ Development Kits feature an nRF54L15u chip and are designed for BL54L15μ multiprotocol modules that are powered by Nordic's nRF54 System-on-Chip (SoC). The BL54L15μ modules feature a 128MHz Arm® Cortex® M33 and 128MHz RISC-V co-processor, 1.5MB non-volatile memory, 256KB RAM, and a 2.402GHz to 2.480GHz frequency range. These modules offer a +8dBm maximum transmit power and -106dBm receive sensitivity (typical BLE 125kbps). The BL54L15μ kits include internal and chip antenna/trace pin antenna types. The development kits support Canvas Software Suite, Nordic SDK, and Zephyr. Typical applications include security, medical peripherals, building automation, and industrial sensors.