ISM14585-L35-P8-EVB

Inventek
347-ISM14585L35P8EVB
ISM14585-L35-P8-EVB

Mfr.:

Description:
Multiprotocol Development Tools ISM14585-L35-P8-EVB BLE 5.0 Eval Bd for the ISM14585-L35-P8 Module; and Internal Certified Antenna Option; 8MB Flash

In Stock: 12

Stock:
12 Can Dispatch Immediately
Quantities greater than 12 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,00 € 86,00 €
80,26 € 8 026,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Inventek Systems
Product Category: Multiprotocol Development Tools
RoHS:  
Evaluation Boards
2.402 GHz to 2.48 GHz
ISM14585-L35-P8
900 mV to 3.6 V
I2S, SPI
BLE 5.0
Brand: Inventek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
For Use With: ISM14585-L35-P8 Module
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

ISM14585-L35-P8-EVB Evaluation Board

Inventek Systems ISM14585-L35-P8-EVB Evaluation Board is a daughterboard that is pin to pin compatible and seamlessly interfaces to the Dialog DA14585 Development Kit-Pro Motherboard. This includes all application support via Dialog’s SDK SmartSnippets Studio and downloaded via USB (USB to UART transfer IC) to the ISM14585-L35-P8-EVB Evaluation Board.