MIKROE-6419

Mikroe
932-MIKROE-6419
MIKROE-6419

Mfr.:

Description:
Multiprotocol Development Tools NB IoT 6 Click - Quectel BC65PB

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,42 € 40,42 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiprotocol Development Tools
Add-On Boards
BC65
3.3 V, 5 V
UART
NBIoT
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
For Use With: NB-IoT Module
Product Type: Multiprotocol Development Tools
Subcategory: Development Tools
Tradename: Mikroe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

NB IoT 6 Click

Mikroe NB IoT 6 Click is a compact add-on board that supplies reliable Narrowband IoT connectivity for embedded applications. The board is based on the Quectel BC65 high-performance multi-band NB-IoT module, featuring ultra-low power consumption and compliance with 3GPP Release 13 and Release 14 standards. The board operates across a wide frequency range, from approximately 700MHz to 2.2GHz, supporting LTE bands B1, B3, B5, B8, B20, and B28. The board offers a transmission power of 23dBm ±2dB and a receiving sensitivity of -114dBm. Alongside the main UART interface with hardware flow control, it integrates auxiliary and debug UARTs, a general-purpose 10-bit ADC channel, a SIM card holder, a network status LED, and an SMA LTE antenna connector. The Mikroe NB IoT 6 Click is ideal for applications such as smart metering, asset tracking, smart parking, wearables, agriculture, smart city infrastructure, and environmental monitoring.