6002-410-047

Digilent
424-6002-410-047
6002-410-047

Mfr.:

Description:
RF Development Tools Software Defined Radio - Ettus USRP B206mini-i board only

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 01/05/2026
2
Expected 07/05/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 357,98 € 1 357,98 €

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: RF Development Tools
RoHS:  
Add-On Boards
Brand: Digilent
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Interface Type: USB
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A992.a

NI Ettus USRP B206mini-i SDR/Cognitive Radios

Digilent NI Ettus USRP B206mini-i SDR/Cognitive Radios are flexible and compact platforms that are ideal for both hobbyist and OEM applications. NI Ettus USRP designs these boards and provides a 70MHz to 6GHz wide frequency range and a user-programmable, industrial-grade AMD Spartan-6 XC6SLX150 FPGA. The USRP B206mini-i SDR radios feature 5V USB power, >10dBm power output, and <8dB receive noise figure. The RF front end uses the Analog Devices AD9364 RFIC transceiver, which offers 56MHz of instantaneous bandwidth. These SDR/cognitive radios are available as a board-only option and one with an enclosure option.