QPD1016LEVB01

Qorvo
772-QPD1016LEVB01
QPD1016LEVB01

Mfr.:

Description:
RF Development Tools DC-1.7 GHz, 500W, 50V, GaN RF Tr

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
1
Expected 19/02/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 822,50 € 1 822,50 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Boards
RF Transceiver
QPD1016L
Brand: Qorvo
Packaging: Bag
Product Type: RF Development Tools
Series: QPD1016L
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
EAR99

QPD1016LEVB01 Evaluation Board

Qorvo QPD1016LEVB01 Evaluation Board is a demonstration and development platform for the QPD1016L GaN RF Transistor. The QPD1016L is a 500W (P3dB) pre-matched discrete Gallium Nitride on Silicon Carbide High-Electron Mobility Transistor (GaN on SiC HEMT) operating from DC to 1.7GHz. The QPD1016L provides a linear gain of 18dB at 1.3GHz and features a drain efficiency of 67% at 3dB compression. The device can support pulsed and linear operations.