MIKROE-2903

Mikroe
932-MIKROE-2903
MIKROE-2903

Mfr.:

Description:
Sub-GHz Development Tools OOK TX click

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,78 € 19,78 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Sub-GHz Development Tools
RoHS:  
Add-On Boards
433 MHz
OOK TX
3.3 V
I2C
Brand: Mikroe
Description/Function: Wireless Transmitter
Dimensions: 42.9 mm x 25.4 mm
For Use With: Remote Low Speed Communication
Product Type: Sub-GHz Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8517799000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIKROE-2903 OOK TX Click

Mikroe MIKROE-2903 OOK (On-Off Keying) TX Click is a simple wireless transmitter that operates at a frequency of 433MHz. This click allows the realization of a simple, low-speed wireless ad-hoc communication network between a transmitter and a compatible receiver, such as the OOK RX click. TMikroe MIKROE-2903 OOK TX Click features a programmable transmit power in 1dB steps and On-Off Keying (OOK) modulation with power ramp-up control. Typical applications include remote low-speed communication (remote keyless access and remote fan or light control) and unidirectional low-data rate wireless links.