EV-FLOWMETER-ARDZ

Analog Devices
584-EV-FLOWMETERARDZ
EV-FLOWMETER-ARDZ

Mfr.:

Description:
Multiple Function Sensor Development Tools LoRa Node for Flow Rate metering

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
189,77 € 189,77 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Boards
Sensor
MAX35101
3 V to 4.7 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Flow Rate Metering
Interface Type: 2-Wire
Product Type: Multiple Function Sensor Development Tools
Series: FLOW
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

EV-FLOWMETER-ARDZ Measurement Sensor Eval Board

Analog Devices Inc. EV-FLOWMETER-ARDZ Heat/Flow Measurement Sensor Evaluation Board is an advanced, efficient flow measurement solution suitable for utility and industrial applications. The ultrasonic time-of-flight (ToF) technology, coupled with the integrated functions of the MAX35101 Time-to-Digital Converter, addresses the limitations of mechanical flow meters and offers improved accuracy and longevity. The Analog Devices Inc. EV-FLOWMETER-ARDZ reference design is a platform for developing customized heat or flow meters.