STEVAL-MKI174V1

STMicroelectronics
511-STEVAL-MKI174V1
STEVAL-MKI174V1

Mfr.:

Description:
Acceleration Sensor Development Tools LIS2DS12 adapter board for standard DIL24 socket

Lifecycle:
NRND:
Not recommended for new designs.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,77 € 14,77 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Acceleration Sensor Development Tools
RoHS:  
Adapter Boards
Accelerometer Sensor
LIS2DS12
1.8 V
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Description/Function: LIS2DS12 adapter board for standard DIL24 socket
For Use With: STEVAL-MKI109V3
Product Type: Acceleration Sensor Development Tools
Series: STEVAL-MKI174V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
9031808085
MXHTS:
8542399901
ECCN:
EAR99

STEVAL-MKI174V1 LIS2DS12 Adapter Board

STMicroelectronics STEVAL-MKI174V1 LIS2DS12 Adapter Board is designed to evaluate LIS2DS12 Micro Electro Mechanical System (MEMS) devices. This adapter board can be plugged into a standard DIL24 socket. The STEVAL-MKI174V1 adapter board provides complete LIS2DS12 pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. The STMicroelectronics STEVAL-MKI174V1 LIS2DS12 Adapter Board is supported by the STEVAL-MKI109V3 motherboard, which includes a high-performance 32-bit microcontroller which bridges between the sensor and a PC. The downloadable Unico Graphical User Interface (GUI), or dedicated software routines for customized applications are used on the PC.