TMP468EVM

Texas Instruments
595-TMP468EVM
TMP468EVM

Mfr.:

Description:
Temperature Sensor Development Tools Evaluation Module

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
8
Expected 26/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,85 € 83,85 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Temperature Sensor Development Tools
RoHS: N
Evaluation Modules
Temperature Sensor
TPM468
3.3 V
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C, USB
Product Type: Temperature Sensor Development Tools
Series: TMP468
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 306,638 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TMP468EVM Evaluation Module (EVM)

Texas Instruments TMP468EVM Evaluation Module (EVM) is designed to help evaluate the TMP468. The TMP468 is a high-accuracy, low-power, 8-channel remote temperature sensor with a built-in local temperature sensor. Remote temperature sensors are typically low-cost discrete NPN or PNP transistors, or substrate thermal transistors or diodes integral to microprocessors, microcontrollers, or FPGAs. Each Texas Instruments TMP468EVM evaluation module has a breakable PCB, which offers flexibility in evaluation, design, and prototyping.