L6362ATR

STMicroelectronics
511-L6362ATR
L6362ATR

Mfr.:

Description:
Sensor Interface IO-Link communication transceiver device IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9 671

Stock:
9 671 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,41 € 2,41 €
1,80 € 18,00 €
1,64 € 41,00 €
1,48 € 148,00 €
1,40 € 350,00 €
1,35 € 675,00 €
1,30 € 1 300,00 €
Full Reel (Order in multiples of 3000)
1,24 € 3 720,00 €
1,22 € 7 320,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Sensor Interface
RoHS:  
IO-Link Device Transceiver
IO-Link, Serial
36 V
7 V
2.5 mA
- 40 C
+ 125 C
SMD/SMT
DFN-12
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Moisture Sensitive: Yes
Operating Supply Voltage: 7 V to 36 V
Output Type: Open Drain
Product: I/O-Link Transceivers
Product Type: Sensor Interface
Series: L6362A
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

L6362A IO-Link Communication Transceiver Device IC

STMicroelectronics L6362A IO-Link Communication Transceiver Device IC is an IO-Link and SIO mode device. The IC is compliant to PHY2 (3-wire connection) supporting COM1 (4.8 kbaud), COM2 (38.4 kbaud) and COM3 (230.4 kbaud) modes. The output stage can be configured as high-side, low-side, or push-pull and it can drive resistive, capacitive and inductive loads. The STMicroelectronics L6362A IO-Link Communication Transceiver Device IC can be connected to a sensor chip with the industrial 24V environment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.