2 Gbit Memory ICs

Results: 503
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Memory Size Organisation Interface Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NAND Flash SLC NAND 3V 2Gbit x8 BGA-63 8Bit ECC 630In Stock
Min.: 1
Mult.: 1

NAND Flash SMD/SMT VFBGA-63 2 Gbit 256 M x 8 - 40 C + 85 C Tray
Macronix NAND Flash SLC NAND 1.8V 2Gbit x8 BGA-63 8Bit ECC 440In Stock
Min.: 1
Mult.: 1

NAND Flash SMD/SMT VFBGA-64 2 Gbit 256 M x 8 - 40 C + 85 C Tray
Macronix NAND Flash Serial NAND 1.8V 2Gbit x4 WSON-8 8Bit ECC 501In Stock
Min.: 1
Mult.: 1

NAND Flash SMD/SMT WSON-8 2 Gbit 512 M x 4 Parallel - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 2Gbit x4 I/O BGA-24 QE=1 +105C 334In Stock
Min.: 1
Mult.: 1

NOR Flash SMD/SMT BGA-24 2 Gbit 512 M x 4 SPI - 40 C + 105 C Tray
Macronix NOR Flash Serial NOR 1.8V 2Gbit x8 I/O BGA-24 390In Stock
Min.: 1
Mult.: 1

NOR Flash SMD/SMT BGA-24 2 Gbit 256 M x 8 SPI - 40 C + 85 C Tray
Adafruit Memory IC Development Tools Adafruit SPI Flash SD Card - XTSD 2 GB 8In Stock
8Expected 19/03/2026
Min.: 1
Mult.: 1

Memory IC Development Tools 2 Gbit SPI - 25 C + 85 C
Kingston DRAM 2Gb 96 ball FBGA DDR3L 1866 50In Stock
Min.: 1
Mult.: 1

DRAM SMD/SMT FBGA-96 2 Gbit 128 M x 16 0 C + 95 C Tray
ISSI DRAM DDR2,2G,1.8V, RoHs 333MHz,128Mx16, IT 137In Stock
Min.: 1
Mult.: 1
Max.: 200

DRAM SMD/SMT BGA-84 2 Gbit 128 M x 16 0 C + 85 C Reel
ISSI DRAM 2G 128Mx16 1333MT/s DDR3 1.5V 3 235In Stock
Min.: 1
Mult.: 1
Max.: 285

DRAM SMD/SMT BGA-96 2 Gbit 128 M x 16 - 40 C + 95 C Tray
Mikroe Memory IC Development Tools Flash 9 Click 3In Stock
4Expected 11/03/2026
Min.: 1
Mult.: 1

Memory IC Development Tools 2 Gbit SPI - 40 C + 85 C
Micron DRAM DDR2 2Gbit 16 84/135FBGA 1 CT 3 687In Stock
Min.: 1
Mult.: 1
Max.: 3 780

DRAM SMD/SMT FBGA-84 2 Gbit 128 M x 16 0 C + 85 C Tray
Micron DRAM DDR3 2G 128MX16 FBGA 2 915In Stock
Min.: 1
Mult.: 1
Max.: 2 000
Reel: 2 000

DRAM SMD/SMT FBGA-96 2 Gbit 128 M x 16 - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 2G 2GX1 UPDFN 5 230In Stock
Min.: 1
Mult.: 1
Max.: 4 000
Reel: 4 000

NAND Flash SMD/SMT UPDFN-8 2 Gbit 2 G x 1 SPI - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI 2Gbit 4 3 Volts24/25 TBGA 4 AL 1 787In Stock
Min.: 1
Mult.: 1
Max.: 1 122

NOR Flash SMD/SMT T-PBGA-24 2 Gbit 256 M x 8 SPI - 40 C + 125 C Tray
Micron NOR Flash SPI 2Gbit 4 1.8 Volts 24/25 TBGA 4 AL 1 348In Stock
Min.: 1
Mult.: 1
Max.: 1 122

NOR Flash SMD/SMT T-PBGA-24 2 Gbit 512 M x 4 SPI - 40 C + 125 C Tray
ISSI NAND Flash 2Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, IT 124In Stock
Min.: 1
Mult.: 1
Max.: 25

NAND Flash SMD/SMT WSON-8 2 Gbit 128 M x 16 SPI - 40 C + 85 C
Infineon Technologies S70GL02GT11FHA010
Infineon Technologies NOR Flash Nor 202In Stock
Min.: 1
Mult.: 1

NOR Flash SMD/SMT 2 Gbit 256 M x 8/128 M x 16 Parallel - 40 C + 85 C AEC-Q100 Tray
SMARTsemi DRAM DRAM DDR3(L) 2GB 256MX8 1866Mbps 1.35V/1.5V 78-FBGA Commercial 210In Stock
Min.: 1
Mult.: 1

DRAM SMD/SMT FBGA-78 2 Gbit 256 M x 8 0 C + 85 C Tray
Alliance Memory NAND Flash SLC Parallel NAND Flash, 2Gb, x8, 3.3V, 4bit ECC, 25ns, 63b FBGA, Industrial Grade 624In Stock
Min.: 1
Mult.: 1

NAND Flash SMD/SMT FBGA-63 2 Gbit 2 G x 8 Parallel - 40 C + 85 C Tray
Alliance Memory NAND Flash SPI SLC NAND Flash, 2Gb, 3V, 120Mhz, Multiple IO, Industrial, 8pin LGA (8x6) A Die 673In Stock
Min.: 1
Mult.: 1

NAND Flash SMD/SMT LGA-8 2 Gbit 256 M x 8 Quad SPI - 40 C + 85 C Tray


SkyHigh Memory NAND Flash SLC,2Gb,3x,3V,x8,4bit,TS48, 6In Stock
Min.: 1
Mult.: 1
Reel: 1 000

NAND Flash SMD/SMT TSOP-I-48 2 Gbit 256 M x 8 Parallel - 40 C + 85 C Reel, Cut Tape
ISSI DRAM DDR2,2G,1.8V, RoHs 400MHz,128Mx16 162In Stock
209Expected 20/04/2026
Min.: 1
Mult.: 1
Max.: 108

DRAM SMD/SMT BGA-84 2 Gbit 128 M x 16 0 C + 85 C
ISSI DRAM 2G 256Mx8 400MHz DDR2 1.8V 306In Stock
Min.: 1
Mult.: 1
Max.: 200

DRAM SMD/SMT BGA-60 2 Gbit 256 M x 8 0 C + 85 C Reel
ISSI DRAM 2G 128Mx16 1600MT/s 1.5V DDR3 765In Stock
5 140On Order
Min.: 1
Mult.: 1
Max.: 1 597

DRAM SMD/SMT BGA-96 2 Gbit 128 M x 16 0 C + 95 C Tray
ISSI DRAM 2G 128Mx16 1600MT/s 1.35V DDR3L 1 541In Stock
Min.: 1
Mult.: 1
Max.: 468

DRAM SMD/SMT BGA-96 2 Gbit 128 M x 16 0 C + 95 C Tray