LICAL-EDC-DS001

TE Connectivity / Linx Technologies
712-LICAL-EDC-DS001
LICAL-EDC-DS001

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers DS Series Module Encoder/Decoder

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 785

Stock:
1 785 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1785 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,10 € 8,10 €
6,07 € 60,70 €
5,79 € 144,75 €
5,03 € 503,00 €
4,80 € 1 200,00 €
4,38 € 2 190,00 €
3,86 € 3 860,00 €
Full Reel (Order in multiples of 2100)
2 100 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Remote Control Encoders and Decoders
8 Input
8 Output
SSOP-28
8 bit
2.2 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
Brand: TE Connectivity / Linx Technologies
Development Kit: EVAL-315-DS, EVAL-418-DS, EVAL-433-DS
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: DS
Factory Pack Quantity: 2100
Subcategory: Logic ICs
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99

DS Remote Control Encoder/Decoder

TE Connectivity / Linx Technologies DS Series Remote Control Encoder/Decoder is designed for Infrared or RF remote control applications. When set as an encoder, the DS encodes 8 data bits and 10 address bits for transmission. When set as a decoder, the DS compares the address bits in the received packet with its local address. If the bits match, then the received data bits are output on the data lines. TE Connectivity / Linx Technologies DS is a replacement for many applications using the Holtek® HT640 and HT658. There are some functional differences that should be reviewed to ensure backwards compatibility.

FEATURED PRODUCTS
TE CONNECTIVITY