STMicroelectronics TSZ182 Series Operational Amplifiers - Op Amps

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (25uAV) high bandwidth (3 MHz) zero drift 5 V operationa 3 869In Stock
Min.: 1
Mult.: 1
Reel: 4 000

2 Channel 3 MHz 4.7 V/us 25 uV 200 pA 5.5 V 2.2 V 1 mA 29 mA 126 dB 37 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSZ182 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (25uAV) high bandwidth (3 MHz) zero drift 5 V operationa 4 770In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 3 MHz 4.7 V/us 25 uV 200 pA 5.5 V 2.2 V 1 mA 29 mA 126 dB 37 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSZ182 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (25uAV) high bandwidth (3 MHz) zero drift 5 V operationa 8 163In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 2.3 MHz 4.6 V/us 3.5 uV 300 pA 5.5 V 2.2 V 800 uA 29 mA 94 dB 50 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSZ182 Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (25uAV) high bandwidth (3 MHz) zero drift 5 V operationa 3 620In Stock
Min.: 1
Mult.: 1
Reel: 3 000

2 Channel 3 MHz 4.7 V/us 1 uV 300 pA 5.5 V 2.2 V 800 uA 29 mA 108 dB 37 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TSZ182 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (25uAV) high bandwidth (3 MHz) zero drift 5 V operationa 71In Stock
Min.: 1
Mult.: 1
Reel: 4 000

2 Channel 3 MHz 4.7 V/us 1 uV 300 pA 5.5 V 2.2 V 800 uA 29 mA 108 dB 37 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSZ182 Reel, Cut Tape, MouseReel