Texas Instruments TLE2022A Series Precision Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Mil Enhance Excal Hi Spd Lo-pwr Prec A 5 A 595-TLE2022AQDRG4Q1 1 959In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 1.7 MHz 500 mV/us 100 uV 25 nA 40 V 4 V 170 uA 30 mA 102 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLE2022A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Excalbur HiSpd LoPwr Precision Op Amps A A 595-TLE2022AQDREP 2 400In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 1.7 MHz 500 mV/us 100 uV 25 nA 40 V 4 V 170 uA 30 mA 102 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLE2022A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Excalibur High-Speed Lo-Pwr Prec Dual A A 595-TLE2022ACD 4 350In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 2.8 MHz 650 mV/us 120 uV 33 nA 40 V 4 V 550 uA 30 mA 110 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLE2022A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual High Speed 106In Stock
Min.: 1
Mult.: 1

2 Channel 2.8 MHz 650 mV/us 120 uV 33 nA 40 V 4 V 550 uA 30 mA 110 dB 19 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLE2022A Tube
Texas Instruments Precision Amplifiers Dual High Speed 92In Stock
Min.: 1
Mult.: 1

2 Channel 2.8 MHz 650 mV/us 120 uV 33 nA 40 V 4 V 550 uA 30 mA 110 dB 19 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLE2022A Tube
Texas Instruments Precision Amplifiers Excalibur High-Speed Lo-Pwr Prec Dual A A 595-TLE2022AID
4 908Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 2.8 MHz 650 mV/us 120 uV 33 nA 40 V 4 V 550 uA 30 mA 110 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLE2022A Reel, Cut Tape, MouseReel