Analog Devices / Maxim Integrated Analog Comparators

Results: 488
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Micropower, Low-Voltage, Rai 4 605In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOT-23-8 2 Channel Push-Pull 120 ns General Purpose 2.5 V 5.5 V 160 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX991 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Micropower, Low-Voltage, Rai 469In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-8 2 Channel Push-Pull 120 ns General Purpose 2.5 V 5.5 V 160 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX991 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Micropower, Low-Voltage, SOT 939In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-8 2 Channel Open Drain 120 ns General Purpose 2.5 V 5.5 V 160 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX992 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Micropower, Low-Voltage, SOT 2 127In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT UMAX-8 2 Channel Open Drain 120 ns General Purpose 2.5 V 5.5 V 160 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX992 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Micropower, Low-Voltage, UCSP/SC70, Rail 945In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-14 4 Channel Push-Pull General Purpose 2.5 V 5.5 V 80 uA 5 mV 1 pA - 40 C + 85 C MAX993 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Micropower, Low-Voltage, SOT 433In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 4 Channel Push-Pull 120 ns General Purpose 2.5 V 5.5 V 320 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX995 Tube
Analog Devices / Maxim Integrated Analog Comparators Single/Dual/Quad, SOT23, Single-Supply, 709In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel CMOS, TTL 20 ns General Purpose 2.7 V 5.5 V 300 uA 90 mA 2 mV - 40 C + 85 C MAX998 Tube

Analog Devices / Maxim Integrated Analog Comparators Single/Dual/Quad, Ultra-High-Speed, +3V/ 952In Stock
2 300Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOT-23-5 1 Channel Push-Pull 4.5 ns General Purpose 2.7 V 5.5 V 6.5 mA 4 mA 1.5 mV 15 uA - 40 C + 85 C MAX999 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Low-Cost, Ultra-Small, 3 A Single-Supply Comparators 3 233In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOT-23-8 2 Channel Rail-to-Rail 580 ns General Purpose 2.1 V 5.5 V 6.6 uA 2 mA 8 mV 20 nA - 40 C + 85 C MAX9077 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Quad, DAC-Programmed, CMOS Comparator 10In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-24 4 Channel CMOS, TTL 800 ns General Purpose 4.75 V 16.5 V 10 mA 400 nA 0 C + 70 C MAX516A Tube
Analog Devices / Maxim Integrated Analog Comparators Quad, DAC-Programmed, CMOS Comparator 65In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-24 4 Channel CMOS, TTL 800 ns General Purpose 4.75 V 16.5 V 10 mA 400 nA 0 C + 70 C MAX516B Tube

Analog Devices / Maxim Integrated Analog Comparators Quad, DAC-Programmed, CMOS Comparator 50In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-24 4 Channel CMOS, TTL 800 ns General Purpose 4.75 V 16.5 V 10 mA 400 nA 0 C + 70 C MAX516B Tube
Analog Devices / Maxim Integrated Analog Comparators SC70, 5ns, Low-Power, Single-Supply, Pre 201In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel TTL 5 ns Precision with Reference 4.5 V 5.5 V 2.3 mA 20 mA 3 mV 2 uA - 40 C + 85 C MAX9013 Tube
Analog Devices / Maxim Integrated Analog Comparators SC70, 5ns, Low-Power, Single-Supply, Pre 714In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT USOP-8 1 Channel TTL General Purpose 4.5 V 5.5 V 2.3 mA 3 mV 2 uA - 40 C + 85 C MAX9013 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power Voltage Comparator 18In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel Push-Pull 8 ns General Purpose 5 V 10 V 15 mA 8 mA 4 mV 10 uA - 40 C + 85 C MAX901 Tube
Analog Devices / Maxim Integrated Analog Comparators Micropower, Ultra-Small, Single/Dual/Qua 1 060In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SC-70-5 1 Channel Push-Pull 3 us General Purpose 2.5 V 5.5 V 5 uA 50 mA 8 mV 3 nA - 40 C + 125 C MAX9021 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Micropower, Ultra-Small, Single/Dual/Qua 358In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Push-Pull 3 us General Purpose 2.5 V 5.5 V 5 uA 50 mA 8 mV 80 nA - 40 C + 125 C MAX9022 Tube
Analog Devices / Maxim Integrated Analog Comparators Micropower, Ultra-Small, Single/Dual/Qua 438In Stock
Min.: 1
Mult.: 1

SMD/SMT UMAX-8 2 Channel Push-Pull 3 us General Purpose 2.5 V 5.5 V 5 uA 50 mA 8 mV 80 nA - 40 C + 125 C MAX9022 Tube

Analog Devices / Maxim Integrated Analog Comparators Micropower, Ultra-Small, Single/Dual/Qua 74In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel Push-Pull 3 us General Purpose 2.5 V 5.5 V 5 uA 50 mA 8 mV 80 nA - 40 C + 125 C MAX9024 Tube

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power Voltage Comparator 28In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 2 Channel Push-Pull 8 ns General Purpose with Latch 5 V 10 V 4 mA 8 mA 4 mV 10 uA 0 C + 70 C MAX902 Tube

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power Voltage Comparator 29In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 2 Channel Push-Pull 8 ns General Purpose with Latch 5 V 10 V 8 mA 8 mA 4 mV 10 uA - 40 C + 85 C MAX902 Tube

Analog Devices / Maxim Integrated Analog Comparators Low-Cost, Ultra-Small, Single/Dual/Quad 318In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel Push-Pull 188 ns General Purpose 2.5 V 5.5 V 55 uA 1 mV 8 nA - 40 C + 125 C MAX9034 Tube

Analog Devices / Maxim Integrated Analog Comparators Low-Cost, Ultra-Small, Single/Dual/Quad 2 357In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-14 4 Channel Push-Pull 188 ns General Purpose 2.5 V 5.5 V 55 uA 1 mV 8 nA - 40 C + 125 C MAX9034 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Low-Cost, Ultra-Small, Single/Dual/Quad 250In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 4 Channel Push-Pull 188 ns General Purpose 2.5 V 5.5 V 55 uA 1 mV 8 nA - 40 C + 125 C MAX9034 Tube

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power Voltage Comparator 31In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel Push-Pull 8 ns Differential 7 V 12 V 4 mA 8 mA 4 mV 10 uA 0 C + 70 C MAX903 Tube