Analog Devices / Maxim Integrated Analog Comparators

Results: 488
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated Analog Comparators Low-Cost, Ultra-Small, Single/Dual/Quad 490In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-8 2 Channel Rail-to-Rail General Purpose 2.5 V 5.5 V 35 uA 1 mV 8 nA - 40 C + 125 C MAX9032 Tube
Analog Devices / Maxim Integrated Analog Comparators Ultra-Small, Low-Power Single Comparator 11In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT UCSP-4 1 Channel Open Drain 15 us General Purpose with Reference 1 V 5.5 V 700 nA 1.2 mA 6 mV 40 nA - 40 C + 85 C MAX9061 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Single/Dual/Quad, Micropower, Ultra-Low- 142In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Drain 10 us General Purpose with Reference 1.6 V 5.5 V 7 uA 400 nA 7 mV 50 nA - 40 C + 85 C MAX965 Tube
Analog Devices / Maxim Integrated Analog Comparators Single/Dual, Ultra-Fast, ECL-Output Comp 60In Stock
Min.: 1
Mult.: 1

SMD/SMT UMAX-8 1 Channel ECL 1.2 ns General Purpose with Latch - 300 mV 6 V 26 mA 50 mA 6.5 mV 30 uA - 40 C + 85 C MAX9691 Tube
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Micropower, Low-Voltage, SOT 131In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOT-23-8 2 Channel Open Drain 120 ns General Purpose 2.5 V 5.5 V 160 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX992 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Micropower, Low-Voltage, UCSP/SC70, Rail 142In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel Open Drain 300 ns General Purpose 2.5 V 5.5 V 80 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX994 Tube

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Micropower, Low-Voltage, SOT 112In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT TSSOP-14 4 Channel Push-Pull 120 ns General Purpose 2.5 V 5.5 V 320 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX995 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators SOT23, Dual, Precision, 1.8V, Nanopower
604Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOT-23-8 2 Channel Push-Pull 6 us Precision with Reference 1.8 V 5.5 V 2.3 uA 33 mA 5 mV 1 nA - 40 C + 85 C MAX9017A Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Low-Cost, Ultra-Small, 3 A Single-Supply Comparators
2 493Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-8 2 Channel Rail-to-Rail 580 ns General Purpose 2.1 V 5.5 V 5.2 uA 2 mA 8 mV 20 nA - 40 C + 85 C MAX9077 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Micropower, Ultra-Small, Single/Dual/Qua
48Expected 06/03/2026
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 4 Channel Push-Pull 3 us General Purpose 2.5 V 5.5 V 5 uA 50 mA 8 mV 3 nA - 40 C + 125 C MAX9024 Tube

Analog Devices / Maxim Integrated Analog Comparators Micropower, Low-Voltage, UCSP/SC70, Rail
247Expected 06/03/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Open Drain 300 ns General Purpose 2.5 V 5.5 V 40 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX990 Tube
Analog Devices / Maxim Integrated Analog Comparators 600nA Comparator in Ultra-Tiny 0.76 x 0. 145 000Factory Stock Available
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT WLP-4 1 Channel Open Drain General Purpose 1.7 V 5.5 V 500 nA 32 mV 90 nA - 40 C + 125 C MAX40003 Reel
Analog Devices / Maxim Integrated Analog Comparators 220ns, 12 A, 6-Bump WLP Comparators with Shutdown 22 500Factory Stock Available
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT SOT-23-6 1 Channel Open Drain General Purpose 1.7 V 5.5 V 12 uA 500 uV 140 nA - 40 C + 125 C MAX40008 Reel
Analog Devices / Maxim Integrated Analog Comparators 220ns, 12 A, 6-Bump WLP Comparators with Shutdown 25 000Factory Stock Available
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT SOT-23-6 1 Channel Open Drain General Purpose 1.7 V 5.5 V 12 uA 8 mA 5 mV 140 nA - 40 C + 125 C MAX40009 Reel
Analog Devices / Maxim Integrated Analog Comparators 600nA Comparator in Ultra-Tiny 0.76 x 0. 115 000Factory Stock Available
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT WLP-4 1 Channel Open Drain General Purpose 1.7 V 5.5 V 500 nA 1 mA 32 mV 90 nA - 40 C + 125 C Reel
Analog Devices / Maxim Integrated Analog Comparators 600nA Comparator in Ultra-Tiny 0.76 x 0. 120 000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT WLP-4 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators 600nA Comparator 7 500Factory Stock Available
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT SOT-23-5 Reel

Analog Devices / Maxim Integrated Analog Comparators Quad, DAC-Programmed, CMOS Comparator 2 000Factory Stock Available
Min.: 1 000
Mult.: 1 000
Reel: 1 000

SMD/SMT SOIC-24 4 Channel CMOS, TTL 800 ns General Purpose 4.75 V 16.5 V 10 mA 400 nA 0 C + 70 C MAX516A Reel
Analog Devices / Maxim Integrated Analog Comparators SOT23, Dual, Precision, 1.8V, Nanopower 20 000Factory Stock Available
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT SOT-23-8 1 Channel Push-Pull Precision with Reference 1.8 V 5.5 V 1 uA 50 mA 150 uV 150 pA - 40 C + 85 C MAX9015 Reel

Analog Devices / Maxim Integrated Analog Comparators Quad uPower Comparator 5 000Factory Stock Available
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT TSSOP-14 4 Channel Push-Pull General Purpose 2.5 V 5.5 V 11.2 uA 1 mV 3 nA - 40 C + 125 C MAX9024 Reel

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power Voltage Comparator 2 500Factory Stock Available
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT SOIC-14 2 Channel Push-Pull 8 ns General Purpose with Latch 5 V 10 V 4 mA 4 mV 10 uA - 40 C + 85 C MAX902 Reel
Analog Devices / Maxim Integrated Analog Comparators Micropower, Single-Supply, UCSP/SOT23 Co 95 000Factory Stock Available
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT UCSP-6 1 Channel Open Drain Precision with Reference 2.5 V 5.5 V 45 uA 95 mA - 40 C + 85 C MAX9038 Reel
Analog Devices / Maxim Integrated Analog Comparators Micropower, Single-Supply, UCSP/SOT23 Co 2 500Factory Stock Available
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT UMAX-8 Precision with Reference 8 mA MAX9042A Reel
Analog Devices / Maxim Integrated Analog Comparators Micropower, Single-Supply, UCSP/SOT23 Co 4 535Factory Stock Available
Min.: 1
Mult.: 1

SMD/SMT UMAX-8 2 Channel Open Drain 400 ns Precision with Reference 2.5 V 5.5 V 60 uA 8 mA 7 mV 10 nA - 40 C + 85 C MAX9042B Tube
Analog Devices / Maxim Integrated Analog Comparators Micropower, Single-Supply, UCSP/SOT23 Co 2 500Factory Stock Available
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT UMAX-8 Precision with Reference 8 mA MAX9042B Reel