Analog Devices / Maxim Integrated Analog Comparators

Results: 488
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Analog Devices / Maxim Integrated Analog Comparators Dual/Quad/Single, High-Speed, Ultra-Low- 110In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel Complementary 40 ns General Purpose 4.5 V 5.5 V 1 mA 100 uA 2 mV 300 nA - 40 C + 85 C MAX907 Tube

Analog Devices / Maxim Integrated Analog Comparators 40ns, Low-Power, 3V/5V, Rail-to-Rail Sin 2 147In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT TSSOP-14 2 Channel CMOS, TTL 40 ns General Purpose 2.7 V 5.5 V 300 uA 4 mA 2 mV 320 nA - 40 C + 85 C MAX9144 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Ultra-Low-Power, Low-Cost Comparators wi 136In Stock
Min.: 1
Mult.: 1

SMD/SMT UMAX-8 2 Channel CMOS, TTL 12 us General Purpose with Reference 2.5 V 11 V 4.5 uA 15 uA 10 mV 0 C + 70 C MAX932 Tube
Analog Devices / Maxim Integrated Analog Comparators High Speed 1ns Comparator 1 342In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT WLP-6 1 Channel LVDS 280 ps Differential 2.7 V 3.6 V 17 mA 24 mA 500 uV 10 uA - 40 C + 125 C MAX4002x Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators SOT23, Dual, Precision, 1.8V, Nanopower 733In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOT-23-8 2 Channel Push-Pull 6 us Precision with Reference 1.8 V 5.5 V 2.3 uA 33 mA 5 mV 1 nA - 40 C + 85 C MAX9017B Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators 25ns, Dual/Quad/Single, Low-Power, TTL C 1 132In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOT-23-8 2 Channel TTL 25 ns General Purpose 4.5 V 5.5 V 700 uA 8 mA 1.6 mV 125 nA - 40 C + 85 C MAX9107 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Micropower, Low-Voltage, UCSP/SC70, Rail 1 150In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SC-70-5 1 Channel Open Drain 300 ns General Purpose 2.5 V 5.5 V 20 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX986 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Ultra-Low-Power, Open-Drain, Single/Dual 10In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel Open Drain General Purpose 2.5 V 11 V 8.5 uA 10 mV 0 C + 70 C MAX974 Tube
Analog Devices / Maxim Integrated Analog Comparators High Speed 1ns Comparator 643In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT TDFN-8 1 Channel LVDS 280 ps Differential 2.7 V 3.6 V 17 mA 24 mA 500 uV 10 uA - 40 C + 125 C MAX4002x Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators 600nA Comparator in Ultra-Tiny 0.76 x 0. 1 660In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT WLP-6 1 Channel Open Drain Precision 1.7 V 5.5 V 900 nA 100 nA 14 mV 5 nA - 40 C + 125 C MAX40001 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators 1uA Comparator with Precision Reference 1 663In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOT-23-6 1 Channel Open Drain Precision 1.7 V 5.5 V 900 nA 100 nA 500 uV 5 nA - 40 C + 125 C MAX40001 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Single/Dual, Ultra-Fast, Low-Power, Prec 50In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 2 Channel TTL 10 ns Differential - 7 V 7 V 10 mA 10 mA 3 mV 8 uA - 40 C + 85 C MAX912 Tube
Analog Devices / Maxim Integrated Analog Comparators Single/Dual/Quad, Micropower, Ultra-Low- 538In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT UMAX-8 2 Channel Open Drain 10 us General Purpose 1.6 V 5.5 V 6 uA 400 nA 15 mV 50 nA - 40 C + 85 C MAX966 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Ultra-Low-Power, Open-Drain, Single/Dual 297In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Drain 12 us General Purpose with Reference 2.5 V 11 V 2.5 uA 15 uA 10 mV 0 C + 70 C MAX981 Tube

Analog Devices / Maxim Integrated Analog Comparators Micropower, Single-Supply, UCSP/SOT23 Co 306In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOT-23-5 1 Channel Open Drain 400 ns Precision with Reference 2.5 V 5.5 V 40 uA 8 mA 7 mV 10 nA - 40 C + 85 C MAX9040 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Ultra-Low-Power, Open-Drain, Single/Dual 240In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Drain 12 us General Purpose with Reference 2.5 V 11 V 2.5 uA 15 uA 10 mV - 40 C + 85 C MAX981 Tube
Analog Devices / Maxim Integrated Analog Comparators 600nA Comparator in Ultra-Tiny 0.76 x 0. 1 149In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT WLP-4 1 Channel Open Drain 9 us General Purpose 1.7 V 5.5 V 500 nA 20 mA 500 uV 90 nA - 40 C + 125 C MAX40003 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators SC70, 5ns, Low-Power, Single-Supply, Pre 4 155In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT USOP-8 2 Channel TTL 5 ns Precision with Reference 4.5 V 5.5 V 4.2 mA 20 mA 3 mV 2 uA - 40 C + 85 C MAX9012 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators General-Purpose, Low-Voltage, Dual, Tiny 7 764In Stock
4 500Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOT-23-8 2 Channel Open Drain 100 ns General Purpose 1.8 V 5.5 V 180 uA 35 mA 7 mV 250 nA - 40 C + 125 C MAX9093 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators SC70, 1.6V, Nanopower, Beyond-the-Rails 9 127In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SC-70-5 1 Channel Push-Pull 45 us General Purpose 1.8 V 5.5 V 350 nA 35 mA 10 mV 2 nA - 40 C + 85 C MAX9119 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators SOT23, 1.8V, Nanopower, Beyond-the-Rails 6 004In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOT-23-5 1 Channel Push-Pull 120 us General Purpose with Reference 1.8 V 5.5 V 750 nA 8 mA 5 mV 1 nA - 40 C + 85 C MAX917 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Low-Cost, 7ns, Low-Power Voltage Compara 8 164In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOT-23-8 1 Channel TTL 7 ns General Purpose with Latch 4.75 V 10.5 V 1.3 mA 8 mA 4 mV 5 uA - 40 C + 85 C MAX9203 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Ultra-Low-Power, Low-Cost Comparators wi 3 911In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-8 2 Channel Complementary 12 us General Purpose with Reference 1.25 V 5.5 V 4.5 uA 10 mV - 40 C + 85 C MAX933 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power, 3V/5V, Rail-to-Ra 2 973In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel CMOS, TTL 80 ns General Purpose 2.7 V 5.5 V 600 uA 4 mA 3 mV 300 nA 0 C + 70 C MAX942 Tube

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power, 3V/5V, Rail-to-Ra 2 583In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 80 ns General Purpose 2.7 V 5.5 V 500 uA 4 mA 3 mV 300 nA 0 C + 70 C MAX942 Reel, Cut Tape, MouseReel