Analog Devices / Maxim Integrated Analog Comparators

Results: 488
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated Analog Comparators Ultra-Small, Low-Power Single Comparator 3 034In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT UCSP-B-4 1 Channel Open Drain 15 us General Purpose with Reference 1 V 5.5 V 600 nA 1.2 mA 6 mV 15 nA - 40 C + 85 C MAX9062 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Ultra-Small, Low-Power Single Comparator 2 532In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOT-23-5 1 Channel Open Drain 15 us General Purpose with Reference 1 V 5.5 V 600 nA 1.2 mA 6 mV 15 nA - 40 C + 85 C MAX9062 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Ultra-Small, Low-Power Single Comparator 3 829In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOT-23-5 1 Channel Open Drain 15 us General Purpose with Reference 1 V 5.5 V 600 nA 1.2 mA 6 mV 15 nA - 40 C + 85 C MAX9063 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Ultra-Small, Low-Power Single Comparator 5 376In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT UCSP-4 1 Channel Push-Pull 15 us General Purpose with Reference 1 V 5.5 V 600 nA 1.2 mA 6 mV 15 nA - 40 C + 85 C MAX9064 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Ultra-Small, Low-Power Single Comparator 7 328In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOT-23-5 1 Channel Push-Pull 15 us General Purpose with Reference 1 V 5.5 V 600 nA 1.2 mA 6 mV 15 nA - 40 C + 85 C MAX9064 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Low-Cost, Ultra-Small, 3 A Single-Supply Comparators 3 171In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SC-70-5 1 Channel Rail-to-Rail 580 ns General Purpose 2.1 V 5.5 V 6.6 uA 2 mA 8 mV 20 nA - 40 C + 85 C MAX9075 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators General-Purpose, Low-Voltage, Quad, Tiny 1 229In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-14 4 Channel Open Drain 100 ns General Purpose 1.8 V 5.5 V 360 uA 35 mA 7 mV 250 nA - 40 C + 125 C MAX9094 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators +1.0V Micropower SOT23 Comparators 2 291In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOT-23-5 1 Channel Push-Pull 4 us General Purpose 1 V 5.5 V 5 uA 28 mA 10 mV 15 nA - 40 C + 85 C MAX9100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators 25ns, Dual/Quad/Single, Low-Power, TTL C 1 181In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel TTL 25 ns General Purpose with Latch 4.5 V 5.5 V 350 uA 8 mA 1.6 mV 125 nA - 40 C + 85 C MAX9109 Tube

Analog Devices / Maxim Integrated Analog Comparators 25ns, Dual/Quad/Single, Low-Power, TTL C 3 933In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOT-23-6 1 Channel TTL 25 ns General Purpose 4.5 V 5.5 V 350 uA 8 mA 1.6 mV 125 nA - 40 C + 85 C MAX9109 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators SC70, 1.6V, Nanopower, Beyond-the-Rails 5 338In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SC-70-5 1 Channel Push-Pull 45 us General Purpose with Reference 1.6 V 5.5 V 600 nA 35 mA 5 mV 1 nA - 40 C + 85 C MAX9117 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Single/Dual, Ultra-Fast, Low-Power, Prec 248In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 2 Channel TTL 10 ns Differential - 7 V 7 V 10 mA 10 mA 3 mV 5 uA 0 C + 70 C MAX912 Tube

Analog Devices / Maxim Integrated Analog Comparators Single/Dual, Ultra-Fast, Low-Power, Prec 233In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 2 Channel TTL 10 ns Differential - 7 V 7 V 10 mA 10 mA 3 mV 5 uA - 40 C + 85 C MAX912 Tube
Analog Devices / Maxim Integrated Analog Comparators Single/Dual, Ultra-Fast, Low-Power, Prec 975In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-8 1 Channel TTL 10 ns Differential - 7 V 7 V 10 mA 10 mA 3 mV 5 uA 0 C + 70 C MAX913 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators 40ns, Low-Power, 3V/5V, Rail-to-Rail Sin 2 517In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOT-23-5 1 Channel CMOS, TTL 40 ns General Purpose 2.7 V 5.5 V 400 uA 4 mA 6 mV 350 nA - 40 C + 125 C MAX9140 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators 40ns, Low-Power, 3V/5V, Rail-to-Rail Sin 4 443In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOT-23-5 1 Channel CMOS, TTL 40 ns General Purpose 2.7 V 5.5 V 300 uA 4 mA 2 mV 320 nA - 40 C + 85 C MAX9140 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators 40ns, Low-Power, 3V/5V, Rail-to-Rail Sin 4 985In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOT-23-8 1 Channel CMOS, TTL 40 ns General Purpose with Latch 2.7 V 5.5 V 320 uA 4 mA 2 mV 320 nA - 40 C + 85 C MAX9141 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators 40ns, Low-Power, 3V/5V, Rail-to-Rail Sin 1 197In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOT-23-8 2 Channel CMOS, TTL 40 ns General Purpose 2.7 V 5.5 V 300 uA 4 mA 2 mV 320 nA - 40 C + 85 C MAX9142 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators SOT23, 1.8V, Nanopower, Beyond-the-Rails 2 582In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOT-23-5 1 Channel Open Drain 120 us General Purpose with Reference 1.8 V 5.5 V 750 nA 50 mA 5 mV 1 nA - 40 C + 85 C MAX918 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Low-Cost, 7ns, Low-Power Voltage Compara 338In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel TTL 7 ns General Purpose 4.75 V 10.5 V 7 mA 8 mA 7.5 mV 7 uA - 40 C + 85 C MAX9201 Tube
Analog Devices / Maxim Integrated Analog Comparators Low-Cost, 7ns, Low-Power Voltage Compara 1 012In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-8 1 Channel TTL 7 ns General Purpose with Latch 4.75 V 10.5 V 1.3 mA 8 mA 4 mV 5 uA - 40 C + 85 C MAX9203 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators SOT23, 1.8V, Nanopower, Beyond-the-Rails 2 526In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOT-23-5 1 Channel Open Drain 120 us Precision 1.8 V 5.5 V 380 nA 50 mA 5 mV 1 nA - 40 C + 85 C MAX920 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp 300In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel CMOS, TTL 12 us Precision with Reference 2.5 V 11 V 3.2 uA 50 mA 10 mV 0 C + 70 C MAX921 Tube
Analog Devices / Maxim Integrated Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp 1 941In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-8 1 Channel CMOS, TTL 12 us Precision with Latch 2.5 V 11 V 3.2 uA 50 mA 10 mV - 40 C + 85 C MAX921 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp 1 732In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel CMOS, TTL 12 us Precision with Reference 2.5 V 11 V 4.5 uA 50 mA 10 mV - 40 C + 85 C MAX923 Tube