STMicroelectronics Analog Comparators

Results: 177
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Analog Comparators Dual Comparator 220nA 1.1V to 5.5V 1 331In Stock
1 760Expected 19/02/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DFN-8 2 Channel Push-Pull 13 us General Purpose 1.1 V 5.5 V 220 nA 1.7 mA 6 mV 100 pA - 40 C + 125 C TS882 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower (5uA) 16V CMOS quad comparator, open drain output 715In Stock
2 500Expected 21/09/2026
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT TSSOP-14 4 Channel Open Drain 2.5 us General Purpose 2.7 V 16 V 5 uA 20 mA 100 uV 1.2 nA - 40 C + 125 C TSX339 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower (5uA) 16V CMOS quad comparator, open drain output 56In Stock
3 000Expected 25/06/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT QFN-16 4 Channel Open Drain 2.5 us General Purpose 2.7 V 16 V 5 uA 20 mA 100 uV 1.2 nA - 40 C + 125 C TSX339 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower dual CMOS voltage comparators 1 027In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-8 2 Channel Push-Pull 2.4 us General Purpose 2.7 V 16 V 11 uA 20 mA 5 mV 10 pA - 40 C + 125 C TSX3702 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower (5uA) 16V quad CMOS comparator, push pull output 1 139In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT TSSOP-14 4 Channel Push-Pull 2.8 us General Purpose 2.7 V 16 V 5 uA 20 mA 100 uV 1.2 nA - 40 C + 125 C TSX3704 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower (5uA) 16V quad CMOS comparator, push pull output 1 179In Stock
2 500Expected 28/04/2026
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT TSSOP-14 4 Channel Push-Pull 2.4 us General Purpose 2.7 V 16 V 8 uA 20 mA 100 uV 1.2 nA - 40 C + 125 C TSX3704 Reel, Cut Tape
STMicroelectronics Analog Comparators Low power dual voltage comparator 200In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Reel, Cut Tape
STMicroelectronics Analog Comparators Micro PWR 1.65 to 5V 20uA 210ns 2kV 323In Stock
Min.: 1
Mult.: 1
Reel: 4 000

SMD/SMT MiniSO-8 2 Channel Open Drain 210 ns Differential 1.6 V 5 V 20 uA 22 mA 5 mV 40 nA - 40 C + 125 C TS332 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower dual CMOS voltage comparators 1 512In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-8 2 Channel Open Drain 2.4 us Window 2.7 V 16 V 11 uA 20 mA 5 mV 10 pA - 40 C + 125 C TSX393 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower quad CMOS voltage comparator
4 993Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-14 4 Channel Push-Pull 1.2 us General Purpose 2.7 V 16 V 25 uA 4 mA 5 mV 600 pA - 40 C + 125 C TS3704 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower dual CMOS voltage comparators
15 000On Order
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-8 2 Channel Push-Pull 2.8 us General Purpose 2.7 V 16 V 5 uA 20 mA 5 mV 10 pA - 40 C + 125 C TSX3702 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low Cost LP RtoR AMP 2.7 to 5V 124uA 1MHz 511In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-14 1 Channel Open Drain 200 ns General Purpose 2.7 V 5 V 25 uA 93 mA 7 mV 400 nA - 40 C + 85 C LMV339 Reel, Cut Tape
STMicroelectronics Analog Comparators Micropower (5uA) 16V CMOS quad comparator, open drain output 108In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-14 4 Channel Open Drain 2.5 us General Purpose 2.7 V 16 V 5 uA 20 mA 100 uV 1.2 nA - 40 C + 125 C TSX339 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower dual CMOS voltage comparators 332In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-8 2 Channel Open Drain 2.4 us General Purpose 2.7 V 16 V 11 uA 20 mA 100 uV 10 pA - 40 C + 125 C TSX393 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Sngl BICMOS MicroPwr Comparator 1In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-5 1 Channel Open Drain 500 ns General Purpose 2.7 V 10 V 6 uA 30 mA 7 mV 300 pA - 40 C + 85 C TS7221 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT TSSOP-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 2 mV 100 nA - 40 C + 105 C LM239 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Automotive grade, low-power quad voltage comparator Non-Stocked Lead-Time 8 Weeks
Min.: 6 000
Mult.: 3 000
Reel: 3 000

SMD/SMT QFN-16 4 Channel CMOS, DTL, ECL, MOS, TTL General Purpose 2 V 36 V 2.5 mA 20 mA 4 mV 200 nA - 40 C + 125 C LM2901B Reel
STMicroelectronics Analog Comparators Low power quad voltage comparator Non-Stocked Lead-Time 8 Weeks
Min.: 6 000
Mult.: 3 000
Reel: 3 000

SMD/SMT QFN-16 4 Channel CMOS, DTL, ECL, MOS, TTL Precision 2 V 32 V 2.5 mA 16 mA 7 mV 400 nA - 40 C + 125 C LM2901 Reel
STMicroelectronics Analog Comparators Low power dual voltage comparator Non-Stocked Lead-Time 8 Weeks
Min.: 6 000
Mult.: 3 000
Reel: 3 000

LM2903B Reel
STMicroelectronics Analog Comparators Low power dual voltage comparator Non-Stocked Lead-Time 10 Weeks
Min.: 6 000
Mult.: 3 000
Reel: 6 000
SMD/SMT DFN-8 2 Channel Open Collector, Open Drain 1.3 us Differential 2 V 36 V 1 mA 15 mV 400 nA - 40 C + 125 C Reel, Cut Tape
STMicroelectronics Analog Comparators 64-channel (±100 V / -200 to 0 V / 0 to 200 V), low harmonic distortion, hi Non-Stocked Lead-Time 25 Weeks
Min.: 567
Mult.: 567

SMD/SMT BGA-196 Tray
STMicroelectronics Analog Comparators Micro PWR 1.65 to 5V 20uA 210ns 2kV Non-Stocked Lead-Time 21 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT SOIC-14 4 Channel Open Drain 210 ns Differential 1.6 V 5 V 20 uA 22 mA 5 mV 40 nA - 40 C + 125 C TS334 Reel
STMicroelectronics Analog Comparators MicroPwr BICMOS COMPARATORS Non-Stocked Lead-Time 16 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

SMD/SMT TSSOP-8 2 Channel Push-Pull 20 ns 2.7 V 10 V 28 uA 10 mV 300 pA - 40 C + 85 C TS862 Reel

STMicroelectronics Analog Comparators 0.4mA Low Power 25nA 250mV Comp Non-Stocked Lead-Time 10 Weeks
Min.: 7 500
Mult.: 2 500
Reel: 2 500

SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903W Reel

STMicroelectronics Analog Comparators LP Dual Voltage 2V to 36V, 1V to 18V Non-Stocked Lead-Time 8 Weeks
Min.: 8 000
Mult.: 4 000
Reel: 4 000

SMD/SMT TSSOP-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903W Reel