Texas Instruments Analog Comparators

Results: 981
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators 2.2-36V microPower C omp A 595-TLV1701AI A 595-TLV1701AIDBVR 1 915In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-5 1 Channel Open Collector 560 ns General Purpose 2.2 V 36 V 55 uA 20 mA 2.5 mV 15 nA - 40 C + 125 C TLV1701 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive single hi gh-voltage low powe 1 226In Stock
6 000Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SC-70-5 1 Channel Open Collector 560 ns General Purpose 2.2 V 36 V 55 uA 20 mA 400 uV 15 nA - 40 C + 125 C TLV1701 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive single hi gh-voltage low powe 1 114In Stock
6 000Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-5 1 Channel Open Collector 560 ns General Purpose 2.2 V 36 V 55 uA 20 mA 3.2 mV 15 nA - 40 C + 125 C TLV1701 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual 2.2-V to 36-V m icroPower Comparat 797In Stock
2 500Expected 08/06/2026
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT VSSOP-8 2 Channel Open Collector 560 ns General Purpose 2.2 V 36 V 55 uA 20 mA 2.5 mV 15 nA - 40 C + 125 C TLV1702 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Op Amp (1) + Open Co llector Comparator 403In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel Open Collector, Open Drain 55 us General Purpose 2.5 V 16 V 1.7 uA 7 mV 500 pA - 40 C + 125 C TLV2302 Tube
Texas Instruments Analog Comparators Dual Different 94In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel Rail-to-Rail 200 ns Differential 2 V 8 V 125 uA 6 mA 5 mV 2 nA - 40 C + 85 C TLV2352 Tube
Texas Instruments Analog Comparators Low Power Open Drain Output A 595-TLV301 A 595-TLV3011AIDBVR 214In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-6 1 Channel Open Drain 6 us General Purpose 1.8 V 5.5 V 5 uA 500 uA 12 mV 10 pA - 40 C + 125 C TLV3011 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low Power Open Drain Output ALT 595-TLV3 ALT 595-TLV3011AIDBVT 250In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-6 1 Channel Open Drain 6 us General Purpose 1.8 V 5.5 V 5 uA 12 mV 10 pA - 40 C + 125 C TLV3011 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Nanopower 1.8V Push- Pull ALT 595-TLV301 ALT 595-TLV3012AIDBVT 238In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-6 1 Channel Push-Pull 6 us General Purpose 1.8 V 5.5 V 5 uA 12 mV 10 pA - 40 C + 85 C TLV3012 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Nanopower 1.8V Push- Pull A 595-TLV3012A A 595-TLV3012AIDCKT 731In Stock
10 650On Order
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SC-70-6 1 Channel Push-Pull 6 us General Purpose 1.8 V 5.5 V 5 uA 12 mV 10 pA - 40 C + 85 C TLV3012 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 40ns micro-Pwr RRI S gl Channel Comp A 5 A 595-TLV3201AIDBVT 883In Stock
21 000Expected 15/05/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 47 ns General Purpose 2.7 V 5.5 V 50 uA 60 mA 5 mV 50 pA - 40 C + 125 C TLV3201 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual 40ns Micro Pwr RRI Comparator A 595 A 595-TLV3202AIDR 1 225In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Push-Pull 47 ns General Purpose 2.7 V 5.5 V 50 uA 60 mA 5 mV 50 pA - 40 C + 125 C TLV3202 Tube

Texas Instruments Analog Comparators Dual 40ns microPower RRI Comparator A 59 A 595-TLV3202AIDGK 356In Stock
5 000Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT VSSOP-8 2 Channel Push-Pull 47 ns General Purpose 2.7 V 5.5 V 50 uA 60 mA 5 mV 50 pA - 40 C + 125 C TLV3202 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Nanopower Open Drain Out Comparator 322In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel Open Collector, Open Drain 80 us General Purpose 2.7 V 16 V 640 nA 10 mA 3.6 mV 100 pA - 40 C + 125 C TLV3402 Tube
Texas Instruments Analog Comparators Single Nanopower Pus h-Pull Output A 595 A 595-TLV3491AID 1 354In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-8 1 Channel Push-Pull 6 us General Purpose 1.8 V 5.5 V 1.2 uA 15 mV 10 pA - 40 C + 125 C TLV3491 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Nanopower Push- Pull Out Comparator 171In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel Push-Pull 6 us General Purpose 1.8 V 5.5 V 1.2 uA 15 mV 10 pA - 40 C + 125 C TLV3494 Tube
Texas Instruments Analog Comparators 2.5-ns rail-to-rail comparator with pus TLV3603DCKT 104In Stock
3 000Expected 15/05/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SC-70-6 1 Channel Push-Pull Differential 2.4 V 5.5 V 5.7 mA 30 mA 500 uV 1 uA - 40 C + 125 C TLV3603 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 2.5-ns r ail-to-rail comparat 24In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SC-70-6 1 Channel Push-Pull Differential 2.4 V 5.5 V 5.7 mA 30 mA 500 uV 1 uA - 40 C + 125 C TLV3603 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 800-ps high-speed ra il-rail input compa A 595-TLV3604DCKR 188In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SC-70-6 1 Channel LVDS 800 ps General Purpose 2.4 V 5.5 V 12.1 mA 500 uV 5 uA - 40 C + 125 C TLV3604 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Nanopower Push- Pull Comparator 74In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel Push-Pull 36 us General Purpose 2.5 V 16 V 800 nA 10 mA 5 mV 250 pA - 40 C + 125 C TLV3704 Tube
Texas Instruments Analog Comparators Low-power comparator with reference (non 1 257In Stock
3 000Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DSBGA-4 1 Channel Open Drain 360 ns Precision 1.6 V 5.5 V 2 uA 55 mA 4 mV 10 pA - 40 C + 125 C TLV4021 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low-power comparator with reference (inv 1 734In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull Precision 1.6 V 5.5 V 2 uA 4 mV 10 pA - 40 C + 125 C TLV4051 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low power window com parator with integr A 595-TLV6700DDCT 586In Stock
3 000Expected 14/05/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-6 2 Channel Open Drain Window 1.8 V 18 V 6 uA 40 mA 2 mV 15 nA - 40 C + 125 C TLV6700 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low power small siz e comparator with pu A 595-TLV7011DCKT 3 107In Stock
6 000Expected 08/06/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 260 ns General Purpose 1.6 V 5.5 V 5 uA 65 mA 8 mV 5 pA - 40 C + 125 C TLV7011 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low power small siz e comparator with pu A 595-TLV7011DCKR 847In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SC-70-5 1 Channel Push-Pull 260 ns General Purpose 1.6 V 5.5 V 5 uA 65 mA 8 mV 5 pA - 40 C + 125 C TLV7011 Reel, Cut Tape, MouseReel