Texas Instruments Analog Comparators

Results: 981
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Low power small siz e comparator with pu 4 483In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT X2SON-5 1 Channel Push-Pull 260 ns General Purpose 1.6 V 5.5 V 5 uA 65 mA 8 mV 5 pA - 40 C + 125 C TLV7011 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Micropower small siz e comparator (dual 797In Stock
6 000Expected 07/05/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-8 2 Channel Push-Pull 260 ns General Purpose 1.6 V 6.5 V 4.7 uA 8 mV 2 pA - 40 C + 125 C TLV7012 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low power small siz e comparator with op 826In Stock
9 000Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-5 1 Channel Open Drain 260 ns General Purpose 1.6 V 5.5 V 5 uA 65 mA 8 mV 5 pA - 40 C + 125 C TLV7021 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low power small siz e comparator with op A 595-TLV7021DCKR 994In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SC-70-5 1 Channel Open Drain 260 ns General Purpose 1.6 V 5.5 V 5 uA 65 mA 8 mV 5 pA - 40 C + 125 C TLV7021 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low power small siz e comparator with op 3 107In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT X2SON-5 1 Channel Open Drain 260 ns General Purpose 1.6 V 5.5 V 5 uA 65 mA 8 mV 5 pA - 40 C + 125 C TLV7021 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Micropower small siz e comparator (dual 30In Stock
6 000Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT WSON-8 2 Channel Open Drain 260 ns General Purpose 1.6 V 6.5 V 4.7 uA 65 mA 8 mV 2 pA - 40 C + 125 C TLV7022 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Nanopower small siz e comparator with pu 4 483In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT X2SON-5 1 Channel Push-Pull 3 us General Purpose 1.6 V 6.5 V 335 nA 33 mA 8 mV 2 pA - 40 C + 125 C TLV7031 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive Nano Powe r Comparator With P 954In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT TSSOP-14 4 Channel Push-Pull Differential 1.6 V 6.5 V 315 nA 29 mA 8 mV 2 pA - 40 C + 125 C TLV7034 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Nanopower small siz e comparator with op 283In Stock
3 000Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-5 1 Channel Open Drain General Purpose 1.6 V 6.5 V 335 nA 8 mV 2 pA - 40 C + 125 C TLV7041 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Nanopower small siz e comparator with op A 595-TLV7041DCKT 1 081In Stock
44 408On Order
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain General Purpose 1.6 V 6.5 V 335 nA 8 mV 2 pA - 40 C + 125 C TLV7041 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Nanopower small siz e comparator with op 799In Stock
3 000Expected 08/06/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT X2SON-5 1 Channel Open Drain General Purpose 1.6 V 6.5 V 335 nA 8 mV 2 pA - 40 C + 125 C TLV7041 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive Nano Powe r Comparator With P 2 362In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 3 us General Purpose 1.6 V 6.5 V 390 nA 8 mV 2 pA - 40 C + 125 C TLV7041 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual nanopower compa rator with open-dra 2 115In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT VSSOP-8 2 Channel Open Drain 3 us General Purpose 1.6 V 6.5 V 315 nA 8 mV 2 pA - 40 C + 125 C TLV7042 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Nanopower micropacka ge low-voltage comp 1 788In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DSBGA-4 1 Channel Rail-to-Rail 4 us General Purpose 1.7 V 5.5 V 370 nA 45 mA 10 mV 10 pA - 40 C + 125 C TLV7081 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators CMOS A 595-TLV7211AI DR A 595-TLV7211AID A 595-TLV7211AIDR 57In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Push-Pull 4 us General Purpose 2.7 V 15 V 7 uA 45 mA 5 mV 0.04 pA - 40 C + 85 C TLV7211A Tube
Texas Instruments Analog Comparators Single CMOS A 595-TL V7211IDR A 595-TLV7 A 595-TLV7211IDR 218In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Push-Pull 4 us General Purpose 2.7 V 15 V 7 uA 45 mA 15 mV 10 uA - 40 C + 85 C TLV7211 Tube
Texas Instruments Analog Comparators Dual precision compa rator with open-dra 1 704In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT TSSOP-8 2 Channel Open Drain Differential 1.65 V 5.5 V 16 uA 100 mA 300 uV 5 pA - 40 C + 125 C TLV9022 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 1.65-V t o 5.5-V precision d 398In Stock
2 500Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT VSSOP-8 2 Channel Push-Pull Precision 1.65 V 5.5 V 16 uA 300 uV 5 pA - 40 C + 125 C TLV9032 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 5.5-V l o w-voltage high-per 881In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT TSSOP-14 4 Channel Push-Pull Precision 1.65 V 5.5 V 18 uA 1.5 mV 5 pA - 40 C + 125 C TLV9034 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High-performance qu ad low-voltage push- 897In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT WQFN-16 4 Channel Push-Pull 100 us Precision 1.65 V 5.5 V 16 uA 100 mA 1.5 mV 5 pA - 40 C + 125 C TLV9034 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low offset dual dif ferential comparator A 926-LM2903ITLX/NOPB 1 000In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT DSBGA-8 2 Channel CMOS, TTL 700 ns Differential 2 V 36 V 2 mA 6 mA 7 mV 250 nA - 40 C + 85 C LM2903 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators LOW PWR LOW OFFSET V LTG DUAL COMPARATOR A 926-LM2903MX/NOPB 2 225In Stock
2 755Expected 10/07/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.5 us General Purpose 2 V 36 V 2.5 mA 7 mV 250 nA - 40 C + 85 C LM2903 Tube
Texas Instruments Analog Comparators LOW PWR LOW OFFSET V LTG DUAL COMPARATOR A 926-LM2903M/NOPB 189In Stock
80 100On Order
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.5 us General Purpose 2 V 36 V 2.5 mA 7 mV 250 nA - 40 C + 85 C LM2903 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Hi Speed Dual Cmptr A 926-LM319MX/NOPB A A 926-LM319MX/NOPB 564In Stock
1 815Expected 15/05/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 2 Channel Open Collector 80 ns General Purpose 5 V 36 V 4.3 mA 8 mV 1 uA 0 C + 70 C LM319 Tube
Texas Instruments Analog Comparators LOW PWR LOW OFFSET V LTG QUAD COMPARATOR A 926-LM339AMX/NOPB 1 102In Stock
1 485Expected 02/04/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 200 uA 6 mA 5 mV 250 nA 0 C + 70 C LM339 Tube