Toshiba Analog Comparators

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Toshiba Analog Comparators CMOS type Op Amp USV 1.8V to 7V 113 005In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SSOP-P-0.64A-5 1 Channel Push-Pull 11 ns General Purpose 1.8 V 7 V 220 uA 25 mA 7 mV 1 pA - 40 C + 85 C TC75S57 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators CMOS Comparator 73 569In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SSOP-P-0.95-5 1 Channel Push-Pull 11 ns General Purpose 1.8 V 7 V 110 uA 25 mA 7 mV 1 pA - 40 C + 85 C TC75S57 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators Push-pull Output Comparator 11 117In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SSOP-8 2 Channel Push-Pull 11 ns General Purpose 1.8 V 7 V 220 uA 25 mA 7 mV 1 pA - 40 C + 85 C TC75W57 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators CMOS type Op Amp SM8 1.8V to 7V 2 748In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SSOP-P-0.65-8 2 Channel Push-Pull 11 ns General Purpose 1.8 V 7 V 440 uA 25 mA 7 mV 1 pA - 40 C + 85 C TC75W57 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators CMOS Comparator 1 250In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SSOP-P-0.95-5 1 Channel Open Drain 160 ns General Purpose 1.8 V 7 V 110 uA 25 mA 7 mV 1 pA - 40 C + 85 C TC75S59 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators CMOS Comparator 3 664In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SSOP-P-0.65-8 2 Channel Open Drain 190 ns General Purpose 1.8 V 7 V 22 uA 25 mA 7 mV 1 pA - 40 C + 85 C TC75W58 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators Bipolar Comparator 13 065In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SSOP-P-0.95-5 1 Channel Open Collector 1.3 us General Purpose 1 V 18 V 400 uA 16 mA 2 mV 5 nA - 40 C + 85 C TA75S393 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators CMOS Comparator 3.5V 0.9V 7V 1.8V
1 207Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SSOP-P-0.65A-5 1 Channel Open Drain 190 ns General Purpose 1.8 V 7 V 22 uA 25 mA 7 mV 1 pA - 40 C + 85 C TC75S58 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators CMOS Comparator 3.5V 0.9V 7V 1.8V 6 000In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SSOP-P-0.50A-8 2 Channel Push-Pull 8 ns General Purpose 1.8 V 7 V 400 uA 25 mA 7 mV 1 pA - 40 C + 85 C TC75W57 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators CMOS Comparator 3 072In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SSOP-P-0.65-8 2 Channel Open Drain 160 ns General Purpose 1.8 V 7 V 220 uA 25 mA 7 mV 1 pA - 40 C + 85 C TC75W59 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators Bipolar Comparator 2 679In Stock
6 000Expected 10/07/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SSOP-P-0.65-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 800 uA 16 mA 2 mV 25 nA - 40 C + 85 C TA75W393 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators CMOS Comparator 1 980In Stock
3 000Expected 17/07/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SSOP-P-0.95-5 1 Channel Push-Pull 60 ns General Purpose 3.5 V 7 V 11 uA 1 mV 1 pA - 40 C + 85 C TC75S56 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators Silicon Monolithic CMOS Linear Integrated Circuit 2 185In Stock
3 000Expected 01/07/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SSOP-P-0.65A-5 1 Channel Push-Pull 8 ns General Purpose 1.8 V 7 V 22 uA 25 mA 7 mV 1 pA - 40 C + 85 C TC75S56 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators CMOS Comparator 4 256In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SSOP-P-0.95-5 1 Channel Open Drain 190 ns General Purpose 1.8 V 7 V 11 uA 25 mA 7 mV 1 pA - 40 C + 85 C TC75S58 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators CMOS Comparator 2 795In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SSOP-P-0.65-8 2 Channel Push-Pull 60 ns General Purpose 3.5 V 7 V 22 uA 1 mV 1 pA - 40 C + 85 C TC75W56 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators Dual Comparator, VDD=+-0.9-3.5V or 1.8 -7.0V, IDD=200uA, in US8 package 2 747In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SSOP-P-0.50A-8 2 Channel Open Drain 160 ns General Purpose 1.8 V 7 V 220 uA 25 mA 7 mV 1 pA - 40 C + 85 C Reel, Cut Tape
Toshiba Analog Comparators CMOS Comparator
8 825Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SSOP-P-0.50A-8 2 Channel Push-Pull 60 ns General Purpose 1.8 V 7 V 22 uA 25 mA 7 mV 1 pA - 40 C + 85 C TC75W56 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators CMOS Comparator 3.5V 0.9V 7V 1.8V Non-Stocked
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SSOP-P-0.95-5 1 Channel Open Drain 6 ns General Purpose 1.8 V 7 V 22 uA 1 pA - 40 C + 85 C TC75S58 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators Comparator CMOS
1 845On Order
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SSOP-P-0.65A-5 1 Channel Open Drain 160 ns General Purpose 1.8 V 7 V 110 uA 25 mA 7 mV 1 pA - 40 C + 85 C TC75S59 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators Comparator (CMOS) Non-Stocked
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT MP6C-6 1 Channel Push-Pull 14 ns General Purpose 1.3 V 5.5 V 20 uA 1 mV 1 pA - 40 C + 85 C TC75S70 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators CMOS Comparator 3.5V 0.9V 7V 1.8V Non-Stocked
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SSOP-P-0.50A-8 2 Channel Push-Pull 8 ns General Purpose 1.8 V 7 V 40 uA 1 pA - 40 C + 85 C TC75W56 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators CMOS Comparator Non-Stocked
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SSOP-P-0.50A-8 2 Channel Open Drain 190 ns General Purpose 1.8 V 7 V 22 uA 1 mV 1 pA - 40 C + 85 C TC75W58 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators Dual Comparator (CMOS), 1.8 V to 5.5 V, SOT-505 (SM8) Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000
SMD/SMT SOT-505-8 2 Channel Push-Pull General Purpose 1.8 V 5.5 V 497 uA 3 mV 196 nA - 40 C + 125 C Reel
Toshiba Analog Comparators CMOS type Op Amp SMV 1.8V to 7V Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

SMD/SMT SSOP-P-0.95-5 1 Channel Push-Pull 11 ns General Purpose 1.8 V 7 V 220 uA 25 mA 7 mV 1 pA - 40 C + 85 C TC75S57 Reel