onsemi Analog Comparators

Results: 69
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Analog Comparators COMP DUAL 31 842In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-8 2 Channel Open Collector 1.5 us General Purpose 2 V 36 V 1 mA 16 mA 5 mV 250 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
onsemi Analog Comparators LV QUAD COMP 12 856In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT TSSOP-14 4 Channel Open Drain 1 us General Purpose 2.7 V 5 V 300 uA 84 mA 9 mV 1 nA - 40 C + 150 C LMV339 Reel, Cut Tape, MouseReel
onsemi Analog Comparators SINGLE PUSH-PULL OUTPUT 12 754In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT TSOP-5 1 Channel Push-Pull 64 ns General Purpose 1.8 V 5.5 V 150 uA 52 mA 6 mV 1 nA - 40 C + 125 C NCS2250 Reel, Cut Tape, MouseReel
onsemi Analog Comparators SINGLE PUSH-PULL OUTPUT 14 152In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 64 ns General Purpose with Latch 1.8 V 5.5 V 150 uA 52 mA 6 mV 1 nA - 40 C + 125 C NCS2250 Reel, Cut Tape, MouseReel
onsemi Analog Comparators SINGLE PUSH-PULL OUTPUT 7 585In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 64 ns General Purpose with Latch 1.8 V 5.5 V 150 uA 52 mA 6 mV 1 nA - 40 C + 125 C NCS2250 Reel, Cut Tape, MouseReel

onsemi Analog Comparators 3-36V Qud Comparator Commercial Temp 19 007In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 2 mA 16 mA 7 mV 250 nA - 40 C + 105 C NCV2901 Reel, Cut Tape, MouseReel

onsemi Analog Comparators ANA SGL SUP CMP QUAD 9 740In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT TSSOP-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 2 mA 16 mA 7 mV 500 nA - 40 C + 125 C NCV2901 Reel, Cut Tape, MouseReel
onsemi Analog Comparators LOW POWER SINGLE COMPARAT 31 832In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT TSOP-5 1 Channel Open Collector 850 ns General Purpose 2 V 36 V 500 uA 16 mA 1 mV 25 nA - 40 C + 125 C TL331 Reel, Cut Tape, MouseReel
onsemi Analog Comparators ANA COMPARATOR UDFN6 10 609In Stock
12 000Expected 25/02/2027
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT UDFN-6 1 Channel Push-Pull 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV 10 nA - 40 C + 105 C NCS2200A Reel, Cut Tape, MouseReel
onsemi Analog Comparators 0.85-6V Single CMOS Comparator 29 435In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV 1 pA - 40 C + 105 C NCS2200 Reel, Cut Tape, MouseReel
onsemi Analog Comparators Dual Nano-pwr Output Comparator 4 658In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-8 2 Channel Open Drain 250 us General Purpose 2.5 V 16 V 950 nA 10 mA 4.4 mV 3 nA - 40 C + 125 C NCS3402 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 5-30V SGL Comparator -25 to 85 deg C 1 998In Stock
2 500Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-8 1 Channel Complementary 200 ns General Purpose 5 V 36 V 2.4 mA 2.4 mA 3 mV 100 nA - 25 C + 85 C LM211 Reel, Cut Tape, MouseReel

onsemi Analog Comparators 3-36V Qud Comparator -25 to 85 deg C 3 117In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT TSSOP-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 2 mA 16 mA 5 mV 250 nA - 25 C + 85 C LM239 Reel, Cut Tape, MouseReel

onsemi Analog Comparators 3-36V Qud Comparator Extended Temp 5 033In Stock
5 000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 2 mA 16 mA 7 mV 250 nA - 40 C + 105 C LM2901 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 2-36V Dual -40 to 105 deg C 7 900In Stock
Min.: 1
Mult.: 1
Reel: 4 000

SMD/SMT MSOP-8 2 Channel Open Collector 1.5 us General Purpose 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 105 C LM2903 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 2-36V Dual -25 to 85 deg C 2 779In Stock
8 000Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 4 000

SMD/SMT MSOP-8 2 Channel Open Collector 1.5 us General Purpose 2 V 36 V 1 mA 16 mA 5 mV 250 nA - 25 C + 85 C LM293 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 5-30V SGL Comparator Commercial Temp 7 059In Stock
7 440Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-8 1 Channel Complementary 200 ns General Purpose 5 V 36 V 2.4 mA 7.5 mA 7.5 mV 100 nA 0 C + 70 C LM311 Reel, Cut Tape, MouseReel
onsemi Analog Comparators LV R2R COMPARATOR 6 979In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT TSOP-5 1 Channel Open Drain 1 us General Purpose 2.7 V 5 V 140 uA 84 mA 9 mV 1 nA - 40 C + 85 C LMV331 Reel, Cut Tape, MouseReel
onsemi Analog Comparators LV DUAL COMP 4 195In Stock
8 000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 4 000

SMD/SMT Micro-8 2 Channel Open Drain 1 us General Purpose 2.7 V 5 V 140 uA 84 mA 9 mV 1 nA - 40 C + 150 C LMV393 Reel, Cut Tape, MouseReel
onsemi Analog Comparators LV R2R DUAL COMPARTR 2 500In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-8 2 Channel Open Drain 1 us General Purpose 2.7 V 5 V 200 uA 84 mA 9 mV 1 nA - 40 C + 150 C LMV393 Reel, Cut Tape, MouseReel
onsemi Analog Comparators LV DUAL COMP 1 570In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT UDFN-8 2 Channel Open Drain 1 us General Purpose 2.7 V 5 V 250 uA 84 mA 9 mV 1 nA - 40 C + 85 C LMV393 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 0.85-6V Single CMOS Comparator 299In Stock
6 000Expected 20/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT TSOP-5 1 Channel Push-Pull 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV 1 pA - 40 C + 105 C NCS2200 Reel, Cut Tape, MouseReel
onsemi Analog Comparators Low Voltage Comparat 1 315In Stock
6 000Expected 31/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT UDFN-6 1 Channel Open Drain 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV 1 pA - 40 C + 105 C NCS2202A Reel, Cut Tape, MouseReel
onsemi Analog Comparators SINGLE OPEN DRAIN OUTPUT 5 211In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain 64 ns General Purpose with Latch 1.8 V 5.5 V 150 uA 52 mA 6 mV 1 nA - 40 C + 125 C NCS2252 Reel, Cut Tape, MouseReel
onsemi Analog Comparators SINGLE PUSH-PULL OUTPUT 4 702In Stock
2 000Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT TSOP-5 1 Channel Push-Pull 64 ns General Purpose with Latch 1.8 V 5.5 V 150 uA 52 mA 6 mV 1 nA - 40 C + 125 C NCS2250 Reel, Cut Tape, MouseReel