Tube Analog Comparators

Results: 566
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Comparators RRI Single Channel, TTL/CMOS Out COMPTR 893In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Channel CMOS, TTL 40 ns General Purpose 2.5 V 5.5 V 800 uA 50 mA 5 mV 4 uA - 40 C + 125 C AD8469 Tube
Analog Devices Analog Comparators DUAL, HIGH SPEED COMPARATOR 131In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 2 Channel Complementary 5.5 ns General Purpose with Latch 3 V 5 V 10 mA 10 mA 7 mV 6 uA - 40 C + 85 C AD8612 Tube
Analog Devices Analog Comparators Ultra Fast ECL Single Comparator 90In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 1 Channel Complementary, ECL, Open-Emitter 3.5 ns General Purpose with Latch 4.75 V 5.25 V 9 mA 30 mA 2 mV 10 uA - 25 C + 85 C AD96685 Tube
Analog Devices Analog Comparators Ultra Fast ECL Dual Comparator 57In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-20 2 Channel Complementary, ECL, Open-Emitter 3.5 ns General Purpose with Latch 4.75 V 5.25 V 18 mA 30 mA 2 mV 10 uA - 25 C + 85 C AD96687 Tube
Analog Devices Analog Comparators Ultra Fast ECL Dual Comparator 157In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 2 Channel Complementary, ECL, Open-Emitter 3.5 ns General Purpose with Latch 4.75 V 5.25 V 18 mA 30 mA 2 mV 10 uA - 25 C + 85 C AD96687 Tube
Analog Devices Analog Comparators Quad Comparator 1 377In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 4 Channel Open Drain 4.9 us General Purpose 2.3 V 5.5 V 26.8 uA 2.5 mV 30 nA - 40 C + 125 C ADCMP393 Tube
Analog Devices Analog Comparators Quad Comparator 677In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel Open Drain 4.9 us General Purpose 2.3 V 5.5 V 36.8 uA 2.5 mV 30 nA - 40 C + 125 C ADCMP393 Tube
Analog Devices Analog Comparators Dual Comparator and reference 590In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 2 Channel Open Drain 4.9 us General Purpose 2.3 V 5.5 V 37.2 uA 2.5 mV 30 nA - 40 C + 125 C ADCMP395 Tube
Analog Devices Analog Comparators Quad Comparator and reference 324In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel Open Drain 4.9 us General Purpose 2.3 V 5.5 V 59.4 uA 2.5 mV 30 nA - 40 C + 125 C ADCMP396 Tube
Analog Devices Analog Comparators Single Supply Hi Speed PECL Comparator 120In Stock
Min.: 1
Mult.: 1

SMD/SMT QSOP-16 2 Channel PECL 500 ps General Purpose 3.135 V 5.25 V 17 mA 55 mA 10 mV 5 uA - 40 C + 85 C ADCMP551 Tube
Analog Devices Analog Comparators Single Supply Hi Speed PECL Comparator 59In Stock
Min.: 1
Mult.: 1

SMD/SMT QSOP-20 2 Channel PECL 500 ps General Purpose 3.135 V 5.25 V 17 mA 55 mA 10 mV 5 uA - 40 C + 85 C ADCMP552 Tube
Analog Devices Analog Comparators Dual High Speed ECL Comparator 12In Stock
Min.: 1
Mult.: 1

SMD/SMT QSOP-16 2 Channel ECL 500 ps General Purpose 4.75 V 5.25 V 5 mA 30 mA 10 mV 10 uA - 40 C + 85 C ADCMP563 Tube
Analog Devices Analog Comparators Dual High Speed ECL Comparator 132In Stock
Min.: 1
Mult.: 1

SMD/SMT QSOP-20 2 Channel ECL 500 ps General Purpose - 5.2 V 5 V 23 mA 30 mA 3 mV 3 uA - 40 C + 85 C ADCMP564 Tube
Analog Devices Analog Comparators Rail to rail,sing chan, TTL/CMOS Compara 251In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Channel CMOS, TTL 3.5 ns General Purpose with Latch 2.5 V 5.5 V 2 mA 50 mA 5 mV 5 uA - 40 C + 85 C ADCMP602 Tube
Analog Devices Analog Comparators Rail to rail,sing chan, TTL/CMOS Compara 372In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Channel CMOS, TTL 40 ns General Purpose 2.5 V 5.5 V 1.1 mA 50 mA 5 mV 400 nA - 40 C + 125 C ADCMP609 Tube
Analog Devices Analog Comparators CMP402GS 143In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel Open Drain 65 ns General Purpose 7 V 16 V 2.25 mA 3.2 mA 4 mV 4 uA - 40 C + 125 C CMP402 Tube
Analog Devices Analog Comparators V Comp 202In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel CMOS, TTL 150 ns General Purpose 3 V 36 V 3.2 mA 50 mA 600 uV 80 nA 0 C + 70 C LT1011 Tube
Analog Devices Analog Comparators Ultra Fast Prec 10ns Comp 160In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel CMOS, TTL 10 ns Precision 4.5 V 10 V 25 mA 20 mA 1 mV 13 uA 0 C + 70 C LT1016 Tube
Analog Devices Analog Comparators Ultra Fast Prec 10ns Comp 82In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel CMOS, TTL 10 ns Precision 4.5 V 10 V 25 mA 20 mA 1 mV 13 uA - 40 C + 85 C LT1016 Tube
Analog Devices Analog Comparators uP 2x Comp 153In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel CMOS, TTL 5 us General Purpose 1.2 V 40 V 130 uA 70 mA 400 uV 110 nA - 40 C + 85 C LT1018 Tube
Analog Devices Analog Comparators 7ns, L Pwr, 1x S, Ground-Sensing Comp 110In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Channel CMOS, TTL 5 ns General Purpose with Latch 4.5 V 10 V 6 mA 4 mA 800 uV 7 uA 0 C + 70 C LT1394 Tube
Analog Devices Analog Comparators 7ns, L Pwr, 1x S, Ground-Sensing Comp 49In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel CMOS, TTL 5 ns General Purpose with Latch 4.5 V 10 V 6 mA 4 mA 800 uV 7 uA - 40 C + 85 C LT1394 Tube
Analog Devices Analog Comparators 60ns, L Pwr,1x S, Ground-Sensing Comp 150In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Channel CMOS, TTL 50 ns General Purpose with Latch 4.5 V 10 V 450 uA 4 mA 800 uV 350 nA 0 C + 70 C LT1671 Tube
Analog Devices Analog Comparators 60ns, L Pwr,1x S, Ground-Sensing Comp 280In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel CMOS, TTL 50 ns General Purpose with Latch 4.5 V 10 V 450 uA 4 mA 800 uV 350 nA 0 C + 70 C LT1671 Tube
Analog Devices Analog Comparators 2x 4.5ns R2R Comps 155In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 2 Channel CMOS, TTL 4.5 ns General Purpose with Latch 2.4 V 12 V 17 mA 20 mA 700 uV 5 uA 0 C + 70 C LT1712 Tube