Tube Current Sense Amplifiers

Results: 268
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices / Maxim Integrated Current Sense Amplifiers Single/Dual/Quad High-Side Current-Sense 38In Stock
Min.: 1
Mult.: 1

MAX4377T 2 Channel 2 MHz 2 V to 28 V 90 dB 60 uA, 120 uA 28 V 3 V 1 mA 0.5 % - 40 C + 125 C SMD/SMT uMAX-8 Tube

Analog Devices / Maxim Integrated Current Sense Amplifiers Single/Dual/Quad High-Side Current-Sense 82In Stock
Min.: 1
Mult.: 1

MAX4378F 4 Channel 2 MHz 2 V to 28 V 90 dB 60 uA, 120 uA 28 V 3 V 1 mA 0.5 % - 40 C + 125 C SMD/SMT SOIC-14 Tube

Analog Devices / Maxim Integrated Current Sense Amplifiers Single/Dual/Quad High-Side Current-Sense 180In Stock
Min.: 1
Mult.: 1

MAX4378F 4 Channel 2 MHz 2 V to 28 V 90 dB 60 uA, 120 uA 28 V 3 V 1 mA 0.5 % - 40 C + 125 C SMD/SMT TSSOP-14 Tube

Analog Devices / Maxim Integrated Current Sense Amplifiers Single/Dual/Quad High-Side Current-Sense 181In Stock
Min.: 1
Mult.: 1

MAX4378H 4 Channel 2 MHz 2 V to 28 V 90 dB 60 uA, 120 uA 28 V 3 V 1 mA 0.5 % - 40 C + 125 C SMD/SMT SOIC-14 Tube

Analog Devices / Maxim Integrated Current Sense Amplifiers Single/Dual/Quad High-Side Current-Sense 74In Stock
Min.: 1
Mult.: 1

MAX4378T 4 Channel 2 MHz 2 V to 28 V 90 dB 60 uA, 120 uA 28 V 3 V 1 mA 0.5 % - 40 C + 125 C SMD/SMT SOIC-14 Tube
Analog Devices / Maxim Integrated Current Sense Amplifiers Dual Current-Sense with Wide Input Commo 78In Stock
Min.: 1
Mult.: 1

MAX44285 2 Channel 76 V 125 dB 65 uA 25 uV 5.5 V 2.7 V 1.5 mA 0.5 % - 40 C + 125 C SMD/SMT uMAX-8 Tube
Analog Devices / Maxim Integrated Current Sense Amplifiers Dual Current-Sense with Wide Input Commo 13In Stock
Min.: 1
Mult.: 1

MAX44285 2 Channel 76 V 125 dB 65 uA 25 uV 5.5 V 2.7 V 1.5 mA 0.5 % - 40 C + 125 C SMD/SMT uMAX-8 Tube
Analog Devices / Maxim Integrated Current Sense Amplifiers -20V to +75V Input Range, Precision Uni- 505In Stock
1 100Expected 13/04/2026
Min.: 1
Mult.: 1

MAX9918 1 Channel 120 kHz - 20 V to 75 V 96 dB 175 uA 400 uV 5.5 V 4.5 V 1 mA 0.08 % - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices / Maxim Integrated Current Sense Amplifiers 20V to +75V Input Range, Precision Uni-/ 260In Stock
Min.: 1
Mult.: 1

MAX9918 1 Channel 120 kHz - 20 V to 75 V 96 dB 175 uA 400 uV 5.5 V 4.5 V 1 mA 0.08 % - 40 C + 125 C SMD/SMT SO-EP-8 AEC-Q100 Tube
Analog Devices / Maxim Integrated Current Sense Amplifiers -20V to +75V Input Range, Precision Uni- 158In Stock
Min.: 1
Mult.: 1

MAX9919 1 Channel 120 kHz - 20 V to 75 V 96 dB 175 uA 400 uV 5.5 V 4.5 V 1 mA 0.1 % - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices / Maxim Integrated Current Sense Amplifiers -20V to +75V Input Range, Precision Uni- 316In Stock
Min.: 1
Mult.: 1

MAX9920 1 Channel 120 kHz - 20 V to 75 V 86 dB 175 uA 1.2 mV 5.5 V 4.5 V 1 mA 0.29 % - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices / Maxim Integrated Current Sense Amplifiers Ultra-Precision, High-Side Current-Sense 28In Stock
Min.: 1
Mult.: 1

MAX9923 1 Channel 2.5 kHz 1.9 V to 28 V 140 dB 1 pA 100 nV 5.5 V 2.85 V 700 uA 0.2 % - 40 C + 85 C SMD/SMT uMAX-10 Tube
Analog Devices / Maxim Integrated Current Sense Amplifiers Ultra-Precision, High-Side Current-Sense 325In Stock
Min.: 1
Mult.: 1

MAX9923 1 Channel 10 kHz 1.9 V to 28 V 140 dB 1 pA 200 nV 5.5 V 2.85 V 700 uA 0.2 % - 40 C + 85 C SMD/SMT uMAX-10 Tube
Analog Devices / Maxim Integrated Current Sense Amplifiers Ultra-Precision, High-Side Current-Sense 97In Stock
Min.: 1
Mult.: 1

MAX9923 1 Channel 50 kHz 1.9 V to 28 V 100 dB 1 pA 25 uV 5.5 V 2.85 V 700 uA 0.2 % - 40 C + 85 C SMD/SMT uMAX-10 Tube
Analog Devices / Maxim Integrated Current Sense Amplifiers -0.1V to +28V Input Range, Micropower, U 223In Stock
Min.: 1
Mult.: 1

MAX9929F 1 Channel 150 kHz - 100 mV to 28 V 93 dB 1.6 uA 400 uV 5.5 V 2.5 V 20 uA - 40 C + 125 C SMD/SMT uMAX-8 Tube
Analog Devices / Maxim Integrated Current Sense Amplifiers High-Precision, Low-Voltage, Current-Sen 197In Stock
Min.: 1
Mult.: 1

MAX9934 1 Channel 5 kHz - 100 mV to 5.5 V 128 dB 100 pA 10 uV 3.6 V 2.5 V 120 uA 0.25 % - 40 C + 125 C SMD/SMT uMAX-8 Tube
Analog Devices / Maxim Integrated Current Sense Amplifiers High-Precision, Low-Voltage, Current-Sen 252In Stock
Min.: 1
Mult.: 1

MAX9934 1 Channel 1.5 kHz - 100 mV to 5.5 V 128 dB 100 pA 10 uV 3.6 V 2.5 V 120 uA 0.25 % - 40 C + 125 C SMD/SMT uMAX-8 Tube
Analog Devices Current Sense Amplifiers High Common Mode Cur Sense, -3V to 80V 161In Stock
1 300On Order
Min.: 1
Mult.: 1

AD8418A 1 Channel 250 kHz - 2 V to 70 V 90 dB 130 uA 200 uV 5.5 V 2.7 V 4.1 mA 0.2 % - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Tube
Analog Devices Current Sense Amplifiers Prec, Gain Sel Hi Side C Sense Amp 409In Stock
Min.: 1
Mult.: 1

LT6100 1 Channel 150 kHz 4.1 V to 48 V 120 dB 80 uV 36 V 2.7 V 60 uA 1 % 0 C + 70 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Prec Zero Drift C Sense Amp 151In Stock
Min.: 1
Mult.: 1

LTC6102 1 Channel 140 kHz 5 V to 100 V 150 dB 60 pA 5 uV 100 V 5 V 275 uA - 40 C + 85 C SMD/SMT DFN-8 Tube
Analog Devices Current Sense Amplifiers Prec Zero Drift C Sense Amp 180In Stock
Min.: 1
Mult.: 1

LTC6102 1 Channel 140 kHz 5 V to 100 V 150 dB 60 pA 5 uV 100 V 5 V 275 uA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices / Maxim Integrated Current Sense Amplifiers Current-Sense Amplifier W / PWM Rejectio 393In Stock
Min.: 1
Mult.: 1

2 Channel 300 kHz - 100 mV to 65 V 140 dB 30 uA 5 uV 5.5 V 2.7 V 6 mA 0.05 % - 40 C + 125 C SMD/SMT uMAX-8 Tube
Analog Devices Current Sense Amplifiers Wide Rng I2C Pwr, Ch & Energy Mon 65In Stock
Min.: 1
Mult.: 1

LTC2946 1 Channel 700 uA SMD/SMT DFN-16 Tube
Analog Devices Current Sense Amplifiers Prec, R2R In C Sense Amp
7 748On Order
Min.: 1
Mult.: 1

LT6105 1 Channel 100 kHz - 300 mV to 44 V 120 dB 15 uA - 300 uV 36 V 2.85 V 200 uA 1.3 % - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Zero Drift ,Precision Current Sense AMP Lead-Time 10 Weeks
Min.: 1
Mult.: 1

AD8418 1 Channel 250 kHz - 2 V to 70 V 90 dB 130 uA 200 uV 5.5 V 2.7 V 2.6 mA 0.2 % - 40 C + 125 C SMD/SMT MSOP-8 Tube