Texas Instruments Isolation Amplifiers

Results: 139
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels Isolation Voltage Isolation Type GBP - Gain Bandwidth Product 3 dB Bandwidth CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Isolation Amplifiers 4.25kV PEAK Iso Amp A 595-AMC1100DUBR A A 595-AMC1100DUBR 4 153In Stock
Min.: 1
Mult.: 1

AMC1100 1 Channel 4.25 kVrms Galvanic 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 4.4 mA, 5.4 mA - 40 C + 105 C SMD/SMT SOP-8 Tube
Texas Instruments Isolation Amplifiers Prec Lo Cost Iso Amp Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

ISO121 1 Channel 3500 Vrms Galvanic 60 kHz 115 dB 10 mV 18 V 4.5 V 5 mA - 55 C + 125 C Through Hole DIP-40 Tube
Texas Instruments Isolation Amplifiers 4kV peak Iso Amp A 5 95-AMC1200SDUBR A 5 A 595-AMC1200SDUBR 2 547In Stock
Min.: 1
Mult.: 1

AMC1200 1 Channel 4000 Vrms Galvanic 100 kHz 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 5.4 mA - 40 C + 105 C SMD/SMT SOP-8 Tube
Texas Instruments Isolation Amplifiers Precision Low Cost I solation Amp ALT 59 ALT 595-ISO122JU 7In Stock
Min.: 1
Mult.: 1

ISO122 1 Channel 1500 Vrms Capacitive, Galvanic 50 kHz 140 dB 50 mV 18 V 4.5 V 14 mA - 25 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers Precision 2V-input b asic isolated ampli 3 318In Stock
Min.: 1
Mult.: 1
: 3 000

AMC0211D 1 Channel 3 kV rms Reinforced Isolated 10 nA 100 uV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precision 2-V input basic i 2 100In Stock
Min.: 1
Mult.: 1
: 3 000

AMC0211D-Q1 1 Channel 3 kV rms Reinforced Isolated 10 nA 100 uV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precision 2-V input basic i 2 400In Stock
Min.: 1
Mult.: 1
Max.: 25
: 3 000

AMC0211R-Q1 1 Channel 3 kV rms Reinforced Isolated 10 nA 100 uV 5.5 V 3 V 4.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision 2.25V-inpu t basic isolated am 3 257In Stock
Min.: 1
Mult.: 1
Max.: 100
: 3 000

AMC0211S 1 Channel 3 kV rms Reinforced Isolated 10 nA 100 uV 5.5 V 3 V 4.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precision 2-V input basic i 2 398In Stock
Min.: 1
Mult.: 1
Max.: 25
: 3 000

AMC0211S-Q1 1 Channel 3 kV rms Reinforced Isolated 10 nA 100 uV 5.5 V 3 V 4.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision 1V-input b asic isolated ampli 788In Stock
Min.: 1
Mult.: 1
Max.: 25
: 3 000

AMC0230D 1 Channel 3 kV rms Reinforced Isolated 10 nA 800 uV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precisio n 1V-input basic iso 2 400In Stock
Min.: 1
Mult.: 1
Max.: 25
: 3 000

AMC0230D-Q1 1 Channel 3 kV rms Reinforced Isolated 10 nA 800 uV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision +/-1-V in put basic isolated 792In Stock
Min.: 1
Mult.: 1
: 3 000

AMC0230R 1 Channel 3 kV rms Reinforced Isolated 10 nA 1.5 mV 5.5 V 3 V 4.8 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precisio n 1V-input basic iso 800In Stock
Min.: 1
Mult.: 1
: 3 000

AMC0230R-Q1 1 Channel 3 kV rms Reinforced Isolated 10 nA 100 uV 5.5 V 3 V 4.8 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision +/-1-V in put basic isolated 800In Stock
Min.: 1
Mult.: 1
: 3 000

AMC0230S 1 Channel 3 kV rms Reinforced Isolated 10 nA 1.2 mV 5.5 V 3 V 4.8 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision +/-250-mV input reinforced i 1 043In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1 000

1 Channel 800 Vrms Reinforced Isolation 280 kHz 10 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers 2V-input reinforced isolated amplifier w 958In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1 000

1 Channel 5 kV rms Reinforced Isolated 145 kHz 3 nA 150 uV 5.5 V 3 V 4.4 mA, 5.6 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers +/-1V-input reinforc ed isolated amplifi 697In Stock
Min.: 1
Mult.: 1
Max.: 25
: 1 000

AMC0330D 1 Channel 5 kV rms Reinforced Isolated 145 kHz 100 mV 5.5 V 3 V 4.3 mA, 6.2 mA - 40 C + 125 C SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers +/-1V-input reinforc ed isolated amplifi 1 137In Stock
Min.: 1
Mult.: 1
Max.: 50

1 Channel 5000 Vrms 10 nA 100 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SOIC-8
Texas Instruments Isolation Amplifiers Automotive +/-1V-inp ut reinforced isola 934In Stock
3 000On Order
Min.: 1
Mult.: 1
Max.: 150

1 Channel 5000 Vrms 10 nA 100 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SOIC-8
Texas Instruments Isolation Amplifiers +/-1V-input reinforc ed isolated amplifi 1 351In Stock
Min.: 1
Mult.: 1
Max.: 50

1 Channel 5000 Vrms 10 nA 100 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SOIC-8
Texas Instruments Isolation Amplifiers AC-input isolated am plifier with integr 477In Stock
Min.: 1
Mult.: 1
: 750

AMC0380D 145 kHz 800 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers AC-input isolated am plifier with integr 519In Stock
Min.: 1
Mult.: 1
: 750

#N/A 1 Channel 5 kV Reinforced Isolated 800 uV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision 1500V-inpu t reinforced isolat 525In Stock
Min.: 1
Mult.: 1
: 750

#N/A 1 Channel 5 kV Reinforced Isolated 1.5 mV 5.5 V 3 V 4.8 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision 1500-V in put reinforced isol 540In Stock
Min.: 1
Mult.: 1
: 750

AMC0381D06DFXR 1 Channel 1000 Vrms 145 kHz 60 mV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision 1500-V in put reinforced isol 603In Stock
Min.: 1
Mult.: 1
: 750

AMC0381D10DFXR 1 Channel 1000 Vrms 145 kHz 100 mV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel