STMicroelectronics Operational Amplifiers - Op Amps

Results: 809
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy 20uV automotive, zero drift, rail to rail output, 3 MHz,36 V 2 203In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 3 MHz 2 V/us 30 uV 400 pA 36 V 4 V 900 uA 130 dB SO-8 SMD/SMT - 40 C + 125 C TSB182 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (20uV) zero drift, rail to rail output, 3 MHz, 36 V op amp 6 387In Stock
Min.: 1
Mult.: 1
Reel: 4 000

2 Channel 3 MHz 2 V/us 30 uV 400 pA 36 V 4 V 900 uA 130 dB MiniSO-8 SMD/SMT - 40 C + 125 C TSB182 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail inputs and outputs, 36 V, 6 MHz op-amps 1 068In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 6 MHz 3 V/us 1.5 mV 200 nA 36 V 2.7 V 1.4 mA 50 mA 105 dB 12 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSB511 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 200 mA output current thermal shutdown output current limiter, 3.1 MHz, 36 V 2 699In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 3.1 MHz 2 V/us 2.4 mV 5 nA 36 V 4 V 2.5 mA 200 mA 110 dB 45 nV/sqrt Hz SO-8 SMD/SMT Shutdown - 40 C + 125 C TSB582 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low power, 1.7MHz, rail-to-rail output, 36V operational amplifier 2 710In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 1 MHz 600 mV/us 1 mV 15 nA 36 V 2.7 V 310 uA 90 dB TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (52 MHz), rail-to-rail output, 36 V op amp 2 150In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 50 MHz 28 V/us 3 mV 50 pA 3.6 V 4.5 V 2.3 mA 44 mA 80 dB 45 nV/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps High temperature (150C) long mission profile automotive, high accuracy (250V) 5V 2 392In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 23 kHz 5.5 mV/us 250 uV 1 pA 5.5 V 1.5 V 1.7 uA 5 mA 102 dB 200 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (20 MHz) low offset (200 uV) rail-to-rail 5V Op amp 3 420In Stock
Min.: 1
Mult.: 1
Reel: 3 000

AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (20 MHz) low offset (200 uV) rail-to-rail 5 V op amp 1 708In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 20 MHz 13 V/us 200 pA 5.5 V 2 V 1.9 mA 13 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV774 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (20 MHz) low offset (200 uV) rail-to-rail 5 V op amp 2 036In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 20 MHz 13 V/us 200 pA 5.5 V 2 V 1.9 mA 13 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV774 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200 uV) rail-to-rail 5 V op amp. 2 440In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 50 MHz 30 V/us 200 pA 5.5 V 2.2 V 5.5 mA 140 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV794 AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics Operational Amplifiers - Op Amps 200 mA output current 16 V dual operational amplifier 2 099In Stock
Min.: 1
Mult.: 1

2 Channel 3 MHz 1.9 V/us 2.4 mV 5 nA 16 V 5 V 2.3 mA 200 mA 75 dB SO-8 SMD/SMT Shutdown - 40 C + 125 C AEC-Q100
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (7uV) high bandwidth (1.6 MHz) zero drift 5 V op amp 2 675In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 1.6 MHz 800 mV/us 7 uV 200 pA 5.5 V 1.8 V 300 uA 30 mA 120 dB 27 nV/sqrt Hz SC70-5 SMD/SMT No Shutdown - 40 C + 125 C TSZ151 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (7uV) high bandwidth (1.6 MHz) zero drift 5 V op amp 2 897In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 1.6 MHz 800 mV/us 7 uV 200 pA 5.5 V 1.8 V 300 uA 30 mA 120 dB 27 nV/sqrt Hz SC70-5 SMD/SMT No Shutdown - 40 C + 125 C TSZ151 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (7 uV) high bandwidth (1.6 MHz) zero drift 5 V op amp 2 914In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 1.6 MHz 800 mV/us 7 uV 200 pA 5.5 V 1.8 V 300 uA 30 mA 120 dB 27 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSZ151 AEC-Q100 Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps Automotive very high accuracy 70uV high bandwidth 3MHz high temp 175C zero-drift 2 292In Stock
Min.: 1
Mult.: 1
Reel: 3 000

TSZ181H1 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Low-Noise 32 298In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 12 MHz 4 V/us 5 mV 750 nA 10 V, +/- 5 V 2.7 V, +/- 1.35 V 2 mA 100 mA 85 dB 4 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS971 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 60uA 880KHz Input/Output Amp. 3 214In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 880 kHz 340 mV/us 500 uV 10 pA 5.5 V 1.5 V 60 uA 69 mA 80 dB 67 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C TSV631A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Rail/Rail 20MHz GBP 37 163In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 20 MHz 10 V/us 4.5 mV 10 pA 5.5 V 2.5 V 820 uA 35 mA 82 dB 21 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV991 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low Power OP AMP 400uA 5V 50nA 5.5MHz 2 709In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 5.5 MHz 1.7 V/us 4 mV 180 nA 5.5 V 2.5 V 300 uA 26 mA 90 dB 18 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C LMV821 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps LP Op Amp 1.8 to 6V 400uA 1.6 MHz 2kV 1 589In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 1.6 MHz 540 mV/us 1 mV 125 nA 6 V 1.8 V 560 uA 68 mA 55 dB 27 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS1871A AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 10uA 450 KHz CMOS 1.5 to 5.5V Op AMP 3 002In Stock
Min.: 1
Mult.: 1
Reel: 4 000

2 Channel 450 kHz 80 mV/us 4 mV 10 pA 5.5 V 1.5 V 12 uA 63 mA 64 dB 110 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 85 C TSV6192 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 180uA at 5V 50nA 2.5 to 5.5V 1.3MHz 1 442In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 1.3 MHz 700 mV/us 4 mV 60 nA 5.5 V 2.3 V 130 uA 43 mA 75 dB 31 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TSV854 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Quad Prec Low-Power 2 185In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 100 kHz 40 mV/us 5 mV 300 pA 16 V 3 V, +/- 1.5 V 60 uA 60 mA 65 dB 68 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 55 C + 125 C TS27L4 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low power, 1.7MHz, rail-to-rail output, 36V operational amplifier 1 218In Stock
Min.: 1
Mult.: 1
Reel: 4 000

2 Channel 1.7 MHz 600 mV/us 1 mV 30 nA 36 V 2.7 V 375 uA 45 mA 135 dB MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSB622 AEC-Q100 Reel, Cut Tape, MouseReel