Texas Instruments Transimpedance Amplifiers

Results: 50
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth GBP - Gain Bandwidth Product SR - Slew Rate Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage In - Input Noise Current Density Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

Texas Instruments Transimpedance Amplifiers High Speed Precision Transimpedance A 59 A 595-OPA380AIDGKT 8 664In Stock
Min.: 1
Mult.: 1
Reel: 2 500

OPA380 1 Channel 90 MHz 80 V/us 150 mA 50 pA 25 mV 10 fA/sqrt Hz 5.5 V 2.7 V 7.5 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers 5.5 GHz Gain Bandwid th Product Decompen A 595-OPA858IDSGT 3 869In Stock
Min.: 1
Mult.: 1
Reel: 3 000

OPA858 1 Channel 1.2 GHz 5.5 GHz 2 kV/us 105 mA 5 pA 2.5 mV 5.25 V 3.3 V 20.5 mA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel

Texas Instruments Transimpedance Amplifiers High Speed Precision Transimpedance A 59 A 595-OPA2380AIDGKR 2 728In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA2380 2 Channel 90 MHz 80 V/us 150 mA 50 pA 25 uV 10 fA/sqrt Hz 5.5 V 2.7 V 7.5 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Transimpedance Amplifiers Programmable-gain di fferential-output h 2 787In Stock
Min.: 1
Mult.: 1
Reel: 3 000

LMH32401 1 Channel 450 MHz 1100 V/us 26.6 mA 20 mV 3.45 V 3 V 705 uA - 40 C + 125 C SMD/SMT Die Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers 5.5 GHz Gain Bandwid th Product Decompen A 595-OPA858IDSGR 451In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA858 1 Channel 1.2 GHz 5.5 GHz 2 kV/us 105 mA 5 pA 2.5 mV 5.25 V 3.3 V 20.5 mA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers 250-MHz CMOS Transim pedance Amp A 595-O A 595-OPA1S2384IDRCT 1 385In Stock
Min.: 1
Mult.: 1
Reel: 3 000

OPA1S2384 150 V/us 8 mV 9.2 mA - 40 C + 85 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers Automotive programm able-gain differenti 2 765In Stock
Min.: 1
Mult.: 1

LMH32401 1 Channel 275 MHz, 450 MHz 275 MHz, 450 MHz 700 V/us, 1100 V/us 70 mA 75 uA 3.45 V 3 V 30 mA - 40 C + 125 C SMD/SMT VQFN-16

Texas Instruments Transimpedance Amplifiers High Speed Precision Transimpedance A 59 A 595-OPA2380AIDGKT 1 051In Stock
Min.: 1
Mult.: 1
Reel: 2 500

OPA2380 2 Channel 90 MHz 80 V/us 150 mA 50 pA 25 uV 10 fA/sqrt Hz 5.5 V 2.7 V 7.5 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Transimpedance Amplifiers Precision Lo-Power T ransimpedance A 595 A 595-OPA2381AIDGKT 3 640In Stock
Min.: 1
Mult.: 1
Reel: 2 500

OPA2381 2 Channel 18 MHz 12 V/us 10 mA 50 pA 25 uV 0.02 pA/sqrt Hz 5.5 V 2.7 V 2 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers Diff Output Transimp edance Amp A 595-OP A 595-OPA857IRGTT 2 843In Stock
Min.: 1
Mult.: 1
Reel: 3 000

OPA857 1 Channel 220 V/us 10 mV 3.6 V 2.6 V 23.4 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers Four-channel differe ntial-output transi 890In Stock
Min.: 1
Mult.: 1
Reel: 3 000

LMH32404 4 Channel 750 V/us 35 mA 75 uA 3.45 V 3 V 25 mA - 40 C + 125 C Die Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers 240-MHz single-ende d transimpedance am 3 768In Stock
Min.: 1
Mult.: 1
Reel: 4 000

LMH34400 1 Channel 240 MHz 470 V/us 35 mA 3.45 V 3 V 25 mA - 40 C + 125 C SMD/SMT SOT-563-6 Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers Dual-channel 900-MH z 2.2-nV/vHz program 452In Stock
Min.: 1
Mult.: 1
Reel: 3 000

OPA3S2859 2 Channel 900 MHz 350 V/us 50 pA 8 mV 5.25 V 3.3 V - 40 C + 125 C SMD/SMT WQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers Programmable-gain di fferential-output h A 595-LMH32401IRGTR 349In Stock
Min.: 1
Mult.: 1
Reel: 250

LMH32401 1100 V/us 3.45 V 3 V - 40 C + 125 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers Four-channel differe ntial-output transi 1 736In Stock
Min.: 1
Mult.: 1
Reel: 3 000

LMH32404 4 Channel 350 MHz 750 V/us 3.45 V 3 V 27.7 mA - 40 C + 125 C SMD/SMT VQFN-28 Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers High Speed Precision Transimpedance A 59 A 595-OPA380AIDR 461In Stock
Min.: 1
Mult.: 1

OPA380 1 Channel 90 MHz 80 V/us 150 mA 50 pA 25 mV 10 fA/sqrt Hz 5.5 V 2.7 V 7.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube

Texas Instruments Transimpedance Amplifiers High Speed Precision Transimpedance A 59 A 595-OPA380AIDGKR 2 061In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA380 1 Channel 90 MHz 80 V/us 150 mA 50 pA 25 mV 10 fA/sqrt Hz 5.5 V 2.7 V 7.5 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers 1.1-GHz unity-gain b andwidth 0.9 nV/vHz 2 096In Stock
Min.: 1
Mult.: 1
Reel: 3 000

OPA856 1.1 GHz 350 V/us 700 uV 5.25 V 3.3 V - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers Diff Output Transimp edance Amp A 595-OP A 595-OPA857IRGTR 633In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA857 1 Channel 130 MHz 220 V/us 50 mA 1 uA 10 mV 3.6 V 2.6 V 23.4 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel

Texas Instruments Transimpedance Amplifiers Precision Lo-Power T ransimpedance A 595 A 595-OPA2381AIDGKR 377In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA2381 2 Channel 18 MHz 12 V/us 10 mA 50 pA 25 uV 0.02 pA/sqrt Hz 5.5 V 2.7 V 2 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers Precision Lo-Power T ransimpedance 805In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA2381 2 Channel 18 MHz 12 V/us 10 mA 50 pA 25 uV 0.02 pA/sqrt Hz 5.5 V 2.7 V 2 mA - 40 C + 125 C SMD/SMT SON-8 Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers Prec Swtched Integ T ransimpedance A 595 A 595-IVC102U/2K5 410In Stock
Min.: 1
Mult.: 1

IVC102 1 Channel 2 MHz 3 V/us 5 mV 36 V 4.75 V 5.5 mA - 40 C + 125 C SMD/SMT SOIC-14 Tube
Texas Instruments Transimpedance Amplifiers 250MHz CMOS TIA A 59 5-OPA1S2385IDRCR A 595-OPA1S2385IDRCR 184In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA1S2385 2 Channel 250 MHz 100 MHz 150 V/us 8 mV 5.5 V 2.7 V 9.2 mA - 40 C + 85 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers High Speed Precision Transimpedance ALT ALT 595-OPA380AID 220In Stock
Min.: 1
Mult.: 1

OPA380 1 Channel 90 MHz 80 V/us 150 mA 50 pA 25 mV 10 fA/sqrt Hz 5.5 V 2.7 V 7.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Transimpedance Amplifiers Low Noise Dual Swtc Integrator 27In Stock
Min.: 1
Mult.: 1

ACF2101 2 Channel 3 V/us 100 fA 2 mV 36 V 4.5 V 5.2 mA - 40 C + 125 C SMD/SMT SOIC-24 Tube