9DBL0452CKILF

Renesas Electronics
972-9DBL0452CKILF
9DBL0452CKILF

Mfr.:

Description:
Clock Buffer 9DBL0452C 4 O/P 3.3V PCIE BUF, ZO=85, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 490   Multiples: 490
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,77 € 867,30 €
1,54 € 1 509,20 €
1,48 € 4 351,20 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Buffer
RoHS:  
9DBL0452
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Packaging: Tray
Product Type: Clock Buffers
Factory Pack Quantity: 490
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

9DBL0x Fanout Buffers

Renesas Electronics 9DBL0x Fanout Buffers are low-power, high-performance, and support PCIe Gen1 through Gen5. These buffers feature 2 to 8 Low-Power HCSL (LP-HCSL) outputs, 1MHz to 200MHz operation in fan-out mode, and three selectable SMBus addresses. The 9DBL0x fanout buffers also support PCIe clocking architectures such as Common Clocked (CC) and Independent Reference (IR) with and without spread spectrum (SRIS and SRNS). Typical applications include PCIe riser cards, nVME storage, networking, accelerators, and industrial control/embedded.