Texas Instruments LED Lighting Driver ICs

Results: 1 095
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
Texas Instruments LED Lighting Driver ICs 1.5A White LED Drvr for Notebooks A 595- A 595-TPS61180RTET 1 998In Stock
Min.: 1
Mult.: 1
Reel: 3 000

6 Output Boost 25 mA WQFN-16 24 V 5 V 1 MHz 38 V TPS61180 - 40 C + 85 C Integrated MOSFET Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs White LED Driver 1 061In Stock
Min.: 1
Mult.: 1
Reel: 2 000

8 Output Boost 70 mA SOIC-20 30 V 8 V 300 kHz to 800 kHz Adjustable TPS61199 - 40 C + 85 C Adjustable Switch Frequency, Enable/Shutdown, OVP, PWM Control, Thermal Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 3 channel RGB/White LED driver with inte A 926-LP5521TM/NOPB 1 805In Stock
Min.: 1
Mult.: 1
Reel: 3 000

3 Output Boost 25.5 mA DSBGA-20 5.5 V 2.7 V 1.25 MHz 4.5 V LP5521 - 30 C + 85 C I2C Control, Charge Pump Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Hi-Eff LED Backlight Dvr A 926-LP8545SQE A 926-LP8545SQE/NOPB 1 269In Stock
Min.: 1
Mult.: 1
Reel: 1 000

6 Output Boost 450 mA WQFN-24 22 V 2.7 V 156 kHz, 312 kHz, 625 kHz, 1.25 MHz 40 V LP8545 - 30 C + 85 C Adjustable Switch Frequency, Enable/Shutdown, I2C Control, PWM Control Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 16-channel 16-bit E S-PWM constant-curre 1 967In Stock
Min.: 1
Mult.: 1
Reel: 3 000

16 Output Boost 25 mA VQFN-24 5.5 V 3 V 33 MHz 5.5 V TLC6946 - 40 C + 85 C Constant Current, Thermal Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Constant Crnt Boost & SEPIC LED Dvr A 92 A 926-LM3410YMFE/NOPB 857In Stock
Min.: 1
Mult.: 1
Reel: 1 000

1 Output Boost, SEPIC 2.8 A SOT-23-5 5.5 V 2.7 V 360 kHz to 680 kHz 3 V to 24 V LM3410 - 40 C + 125 C Enable/Shutdown, Soft Start, Thermal Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs TRIAC DIMMABLE OFF L INE LED DRVR A 926- A 926-LM3445MMX/NOPB 1 544In Stock
Min.: 1
Mult.: 1
Reel: 1 000

1 Output Buck 1 A MSOP-10 12 V 8 V 30 kHz to 1 MHz Adjustable LM3445 - 40 C + 125 C TRIAC Dimmable Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Complete Lighting Po wer Solution 2 078In Stock
Min.: 1
Mult.: 1
Reel: 3 000

6 Output Boost, Charge Pump 30 mA DSBGA-20 5.5 V 2.7 V 500 kHz, 1 MHz 40 V LM3633 - 40 C + 85 C Integrated MOSFET, Integrated Charge Pump, Thermal Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Dual LED Flash Drivr Capabl of up to 1.5 2 916In Stock
Min.: 1
Mult.: 1
Reel: 3 000

2 Output Boost 1.5 A DSBGA-12 5.5 V 2.5 V 2 MHz, 4 MHz Adjustable LM3643 - 40 C + 85 C I2C Control, IR Mode Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs LM3648 Synchronous B oost LED flash driv 1 847In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Output Boost 1.5 A DSBGA-12 5.5 V 2.5 V 2 MHz, 4 MHz Adjustable LM3648 - 40 C + 85 C High Side Current Source, I2C Control, Soft Start Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs LM3648 1.5-A 12-DSBG A -40 to 85 8 974In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Output Boost 1.5 A DSBGA-12 5.5 V 2.5 V 2 MHz, 4 MHz Adjustable LM3648 - 40 C + 85 C High Side Current Source, I2C Control, Soft Start Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs Highly-integrated 3- channel 120-mA auto 3 975In Stock
Min.: 1
Mult.: 1
Reel: 2 000

3 Output Boost, SEPIC 120 mA HTSSOP-20 40 V 4.5 V 300 kHz to 2.2 MHz 6 V to 45 V LP8869 - 40 C + 125 C Overvoltage Protection AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 8B Parallel In/Out D arl Source Driver 550In Stock
Min.: 1
Mult.: 1

8 Output Boost 500 mA PDIP-20 13 V 4.5 V 1 MHz Adjustable TLC59213A - 40 C + 85 C Darlington Source Driver Tube
Texas Instruments LED Lighting Driver ICs 19V 400mA Switch 1MH z Boost Converter A A 595-TPS61061YZFR 734In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Output Boost 400 mA DSBGA-8 6 V 2.7 V 1 MHz 18.5 V TPS61061 - 40 C + 85 C PWM Dimming, Constant Current Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 24V 400mA Switch 1MH z Boost Converter A A 595-TPS61062YZFT 2 992In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Output 400 mA DSBGA-8 6 V 6 V 1 MHz 24 V TPS61062 - 40 C + 85 C Brightness Control/Dimming, Load Disconnect During Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs LED Lighting Res- Sw itch Driver Cntrlr A 595-TPS92020D 2 430In Stock
Min.: 1
Mult.: 1
Reel: 2 500

1 Output Boost, Buck 800 mA SOIC-8 18 V 11.5 V 30 kHz to 350 kHz Adjustable TPS92020 - 40 C + 125 C Adjustable Switch Frequency, Enable/Shutdown, Soft Start, Soft Switching, Thermal Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Off-Line Prim Side S ensing Controller A A 926-TPS92310DGSRNOPB 958In Stock
Min.: 1
Mult.: 1
Reel: 1 000

1 Output Flyback 2 A MSOP-10 36 V 13 V 60 kHz to 150 kHz Adjustable TPS92310 - 40 C + 125 C Power Factor Correction Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 1.5A Sync Boost LED Flash Dvr A 595-LM36 A 595-LM3642TLE/NOPB 2 828In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Output Boost 1.5 A DSBGA-9 5.5 V 2.5 V 4 MHz 5 V LM3642 - 40 C + 85 C Input/Output Isolation, Overcurrent Protection, OVP, Synchronous Rectification Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 8Ch Source Driver Wi th Latch 530In Stock
Min.: 1
Mult.: 1

8 Output Boost 500 mA PDIP-20 13 V 4.5 V 1 MHz Adjustable TLC59213 - 40 C + 85 C Darlington Source Driver Tube
Texas Instruments LED Lighting Driver ICs 4096 Step Grayscale LED Driver ALT 595-T ALT 595-TLC5940RHBR 2 917In Stock
Min.: 1
Mult.: 1
Reel: 3 000

16 Output Boost 120 mA VQFN-32 5.5 V 3 V 30 MHz 17 V TLC5940 - 40 C + 85 C Dot Correction, LED Open Detection, PWM Control Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 48-channel 16bit ES PWM LED driver A 595 A 595-TLC5957RTQT 3 895In Stock
Min.: 1
Mult.: 1
Reel: 2 000

48 Output Boost 25 mA QFN-56 5.5 V 3 V 33 MHz Adjustable TLC5957 - 40 C + 85 C Constant Current, Thermal Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 1.2A High Pwr White A 595-TPS61050DRCT A A 595-TPS61050DRCT 2 716In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Output Boost 1.2 A VSON-10 6 V 2.5 V 2 MHz 5.5 V TPS61050 - 40 C + 85 C Load Disconnect During Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Non-iso Phase Dimm B uck PFC LED Dvr A 5 A 595-TPS92075D/NOPB 2 857In Stock
Min.: 1
Mult.: 1
Reel: 2 500

1 Output Boost, Buck 2 A SOIC-8 18 V 10.5 V 45 Hz to 65 Hz Adjustable TPS92075 - 40 C + 125 C Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs OffLine Primary Side Sensing Cntrller A A 595-TPS92314AD/NOPB 7 977In Stock
Min.: 1
Mult.: 1
Reel: 2 500

1 Output Flyback 2 A SOIC-8 35 V 13 V 60 kHz to 150 kHz Adjustable TPS92314A - 40 C + 125 C Power Factor Correction Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Regulated 2X 1.5X S witched capacitor Wh 718In Stock
Min.: 1
Mult.: 1
Reel: 1 000

1 Output Charge Pump 150 mA WSON-10 5.5 V 2.8 V 725 kHz 4.5 V LM2751 - 40 C + 85 C Enable Control Reel, Cut Tape, MouseReel