Renesas Electronics Embedded Processors & Controllers

Results: 12 945
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics ARM Microcontrollers - MCU MCU RA0E1 ARM CM23 32MHz 64K/12K WQFN24 3 626In Stock
Min.: 1
Mult.: 1
Reel: 2 500

ARM Microcontrollers - MCU SMD/SMT HWQFN-24 ARM Cortex M23 32 bit 32 MHz 64 kB 12 kB 12 bit 20 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Renesas Electronics R7F123FGG4AFB-C#AA0
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F23_128KB LFQFP 48 1 000In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LQFP-48 RL78 16 bit 40 MHz 128 kB 12 kB 12 bit 38 I/O - 40 C + 125 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA0E1 ARM CM23 32MHz 32K/12K LSSOP20 1 177In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LSSOP-20 ARM Cortex M23 32 bit 32 MHz 32 kB 12 kB 12 bit 16 I/O - 40 C + 105 C Tube
Renesas Electronics ARM Microcontrollers - MCU MCU RA0E1 ARM CM23 32MHz 64K/12K WQFN16 2 144In Stock
Min.: 1
Mult.: 1
Reel: 2 500

ARM Microcontrollers - MCU SMD/SMT HWQFN-16 ARM Cortex M23 32 bit 32 MHz 64 kB 12 kB 12 bit 12 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Renesas Electronics ARM Microcontrollers - MCU MCU RA0E1 ARM CM23 32MHz 64K/12K LSSOP20 288In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LSSOP-20 ARM Cortex M23 32 bit 32 MHz 64 kB 12 kB 12 bit 16 I/O - 40 C + 105 C Tube
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX660 512K/128K QFP100 360In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-100 RXv3 32 bit 120 MHz 512 kB 128 kB 12 bit 90 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX660 1024K/128K QFP100 326In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-100 RXv3 32 bit 120 MHz Tray

Renesas Electronics ARM Microcontrollers - MCU MCU RA2E2 ARM CM23 48MHz 32K/8K WQFN20 1 624In Stock
66On Order
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU Tray

Renesas / Dialog RF System on a Chip - SoC Multi-core wireless MCU for Bluetooth 5.2 and proprietary 2G4 protocols 3 206In Stock
Min.: 1
Mult.: 1
Reel: 4 000

RF System on a Chip - SoC SMD/SMT VFBGA-142 ARM Cortex M33 160 MHz, 2.4 GHz 4 kB, 32 kB 1.5 MB 79 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas Electronics Microprocessors - MPU SOC RZ/FIVE 13BGA NONSECURE(BULK) 209In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT BGA-361 RISC-V 64 bit 1 GHz Tray
Renesas Electronics Microprocessors - MPU RZ/A1H 400MHz 10MB QFP256 Q2A no enc MP 4 908In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT LFQFP-256 ARM Cortex A9 32 bit 400 MHz 32 kB 32 kB 10 Mbit 139 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 128K/32K QFP64 9 195In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-64 RXv2 32 bit 54 MHz 128 kB 32 kB 12 bit 43 I/O - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S7G2 4MB 144QFP 667In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-144 ARM Cortex M4 32 bit 240 MHz 4 MB 640 kB 12 bit 104 I/O - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 128K/16K QFP64 77 926In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-64 RX 32 bit 32 MHz 128 kB 16 kB 12 bit 52 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX230 128K/32K QFP100 8 976In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-100 RXv2 32 bit 54 MHz 128 kB 32 kB 12 bit 83 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 2048K/640K QFP144 3 549In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-144 RXv2 32 bit 120 MHz 32 kB 640 kB 12 bit 111 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66N 4096K/1024K QFP144 1 290In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFLQFP-144 RXv3 32 bit 120 MHz 32 kB 1 MB 12 bit 112 I/O - 40 C + 85 C Tray
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 5.1 SoC with integrated ARM Cortex M0+, memories and peripherals ? 12 GPIOsin FCGQFN24 and 0.4mm ball pitch package 15 858In Stock
Min.: 1
Mult.: 1
Reel: 4 000

RF System on a Chip - SoC SMD/SMT FCGQFN-24 ARM Cortex M0+ 32 kB, 144 kB 12 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1K-PREMIUM 3 962In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-176 G3KH 32 bit 120 MHz 2 MB 192 kB 10 bit, 12 bit 150 I/O - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX110 128K/16K QFP48 26 968In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-48 RX 32 bit 32 MHz 128 kB 16 kB 12 bit 34 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 512K/64K QFP64 85 626In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-64 RX 32 bit 32 MHz 512 kB 64 kB 12 bit 46 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 256K/32K QFP64 39 499In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-64 RXv2 32 bit 54 MHz 256 kB 32 kB 12 bit 43 I/O - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S5D3 256K 100QFP 3 909In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M4 32 bit 120 MHz 512 kB 256 kB 12 bit 76 I/O - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX113 512K/64K QFP64 4 430In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-64 RX 32 bit 32 MHz 512 kB 64 kB 12 bit 46 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX230 256K/32K QFP100 22 407In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-100 RXv2 32 bit 54 MHz 8 kB 32 kB 12 bit 47 I/O - 40 C + 85 C Tray