Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

Types of Embedded Processors & Controllers

Change category view
Results: 352
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 16 BIT ADC + FAST 8BIT u Non-Stocked Lead-Time 10 Weeks
Min.: 70
Mult.: 70

8-bit Microcontrollers - MCU SMD/SMT LFCSP-56 8052 8 bit 12.58 MHz 62 kB 2.25 kB 16 bit 34 I/O - 40 C + 125 C Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 16 Bit ADC + Flash 8 Bit uP Non-Stocked Lead-Time 10 Weeks
Min.: 96
Mult.: 96

8-bit Microcontrollers - MCU SMD/SMT MQFP-52 8052 8 bit 12.58 MHz 8 kB 2.25 kB 16 bit 34 I/O - 40 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Dual MAC16-bit400MHz, 52KB SRAM Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

DSP - Digital Signal Processors & Controllers SMD/SMT CSPBGA-160 Blackfin 16 bit 400 MHz 32 kB 16 kB 52 kB 16 I/O - 40 C + 85 C Reel
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 300MHz, BLACKFIN PROCESSOR Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-208 Blackfin 16 bit 300 MHz 100 kB 32 kB 48 I/O - 40 C + 85 C Reel
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 32Bit SHARC DSP LOW COST HAMMERHEAD,3.3V Non-Stocked Lead-Time 10 Weeks
Min.: 10
Mult.: 10

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-225 SHARC 32 bit 100 MHz 128 kB - 40 C + 105 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 32Bit SHARC DSP LOW COST HAMMERHEAD,3.3V Non-Stocked Lead-Time 10 Weeks
Min.: 12
Mult.: 12

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-225 SHARC 32 bit 100 MHz 128 kB 0 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 32Bit SHARC DSP LOW COST HAMMERHEAD,3.3V Non-Stocked Lead-Time 10 Weeks
Min.: 10
Mult.: 10

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-225 SHARC 32 bit 100 MHz 128 kB - 40 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 150 MHz, 32Bit DSP Processor Non-Stocked Lead-Time 10 Weeks
Min.: 60
Mult.: 60

DSP - Digital Signal Processors & Controllers SMD/SMT LQFP-144 SHARC 32 bit 150 MHz 128 kB 16 I/O - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 150 MHz, 32Bit DSP Processor. Non-Stocked Lead-Time 10 Weeks
Min.: 16
Mult.: 16

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-136 SHARC 32 bit 200 MHz 256 kB 16 I/O - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 200 MHz, 32Bit DSP Processor Non-Stocked Lead-Time 10 Weeks
Min.: 20
Mult.: 20

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-136 SHARC 32 bit 200 MHz 256 kB 16 I/O 0 C + 70 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Dual MAC16-bit400MHz, 52KB SRAM Non-Stocked Lead-Time 10 Weeks
Min.: 37
Mult.: 37

DSP - Digital Signal Processors & Controllers SMD/SMT CSPBGA-160 Blackfin 16 bit 400 MHz 52 kB 32 kB 16 kB 16 kB 16 I/O - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC BKFN DIG IMAGING APPS PROCESSOR Non-Stocked Lead-Time 10 Weeks
Min.: 10
Mult.: 10

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-256 Blackfin 32 bit 500 MHz 328 kB 2 x 16 kB 2 x 32 kB 4 kB - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC TigerSHARC 27x27mm PBGA 625, 300MHZ PBfr Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-625 TigerSHARC 32 bit 300 MHz 768 kB - 40 C + 85 C Tray
Analog Devices ARM Microcontrollers - MCU ARM7 with 12-Bit ADC & DACs, 128kB flash Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

ARM Microcontrollers - MCU SMD/SMT LQFP-80 ARM7TDMI 32 bit/16 bit 40 MHz 126 kB 32 kB 12 bit 40 I/O - 40 C + 125 C Reel
Analog Devices ARM Microcontrollers - MCU Flash ARM7+8-ch,12-B ADC & 4x12-B DAC IC Non-Stocked Lead-Time 10 Weeks
Min.: 750
Mult.: 750
Reel: 750

ARM Microcontrollers - MCU SMD/SMT LFCSP-40 ARM7TDMI 32 bit/16 bit 41.78 MHz 62 kB 8 kB 12 bit 20 I/O - 40 C + 125 C Reel
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog Input/Output, ARM7TDMI MCU Non-Stocked Lead-Time 10 Weeks
Min.: 24
Mult.: 24

ARM Microcontrollers - MCU SMD/SMT BGA-108 ARM7TDMI 32 bit/16 bit 41.78 MHz 126 kB 8 kB 12 bit 32 I/O - 40 C + 105 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog Input/Output, ARM7TDMI MCU Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

ARM Microcontrollers - MCU SMD/SMT BGA-108 ARM7TDMI 32 bit 41.78 MHz 126 kB 8 kB 12 bit 32 I/O - 40 C + 105 C Reel
Analog Devices Digital Signal Processors & Controllers - DSP, DSC ADSP-BF524Processor,400Mhz,USB2.0 Non-Stocked Lead-Time 14 Weeks
Min.: 29
Mult.: 29

DSP - Digital Signal Processors & Controllers SMD/SMT CSPBGA-289 Blackfin 16 bit 400 MHz 132 kB 16 kB 2 x 32 kB 64 kB 48 I/O - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 32bit SHARC w/SIMD capability Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-400 SHARC 32 bit 100 MHz 512 kB - 40 C + 100 C Tray
Analog Devices 8-bit Microcontrollers - MCU Microconverter 1-cycle version ADUC832 Non-Stocked Lead-Time 13 Weeks
Min.: 49
Mult.: 49

8-bit Microcontrollers - MCU SMD/SMT LFCSP-56 8052 8 bit 16.78 MHz 62 kB 2.25 kB 12 bit 34 I/O - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Dual MAC16-bit400MHz ,52KB SRAM Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT LQFP-176 Blackfin 16 bit 400 MHz 52 kB 32 kB 16 kB 16 kB 16 I/O - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC TigerSHARC27x27mmBGA625 250Mhz0.2C Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-625 TigerSHARC 32 bit 300 MHz 768 kB - 40 C + 85 C Tray
Analog Devices ARM Microcontrollers - MCU ADuC7023 in Wafer-Level CSP Non-Stocked Lead-Time 13 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

ARM Microcontrollers - MCU SMD/SMT WLCSP-36 ARM7TDMI 32 bit/16 bit 41.78 MHz 62 kB 8 kB 12 bit 16 I/O - 40 C + 125 C Reel
Analog Devices ADSP-21369KSWZ-4A
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 350MHz Shared Memory,S/PDIF EPADPBfree Non-Stocked Lead-Time 10 Weeks
Min.: 13
Mult.: 13

DSP - Digital Signal Processors & Controllers SMD/SMT SHARC 32 bit 400 MHz 256 kB 16 I/O - 40 C + 85 C Tray
Analog Devices ADSP-2185MKCAZ-300
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 16k/16k 16-bit DSP 2.5V 75 MIPs mini-BGA Non-Stocked Lead-Time 10 Weeks
Min.: 22
Mult.: 22

DSP - Digital Signal Processors & Controllers SMD/SMT Mini-BGA-144 ADSP-2100 16 bit 25 MHz 72 kB 32 kB 8 I/O 0 C + 70 C Tray