PIC24EPxxxGP20x Series 16-bit Microcontrollers - MCU

Results: 111
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 256KB Fl 32KB RAM, PTG Non-Stocked Lead-Time 25 Weeks
Min.: 183
Mult.: 61

PIC24E 256 kB 32 kB UQFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 256KB Fl 32KB RAM, PTG Non-Stocked Lead-Time 25 Weeks
Min.: 3 300
Mult.: 3 300
Reel: 3 300

PIC24E 256 kB 32 kB UQFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 32KB Fl 4KB RAM, OpAmps, PTG Non-Stocked Lead-Time 25 Weeks
Min.: 305
Mult.: 61

PIC24E 32 kB 4 kB UQFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 32KB Fl 4KB RAM, OpAmps, PTG Non-Stocked Lead-Time 25 Weeks
Min.: 305
Mult.: 61

PIC24E 32 kB 4 kB UQFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 32KB Fl 4KB RAM, OpAmps, PTG Non-Stocked Lead-Time 25 Weeks
Min.: 3 300
Mult.: 3 300
Reel: 3 300

PIC24E 32 kB 4 kB UQFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 512KB Fl 48KB RAM OpAmps, PTG Non-Stocked Lead-Time 25 Weeks
Min.: 183
Mult.: 61

PIC24E 512 kB 48 kB UQFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 512KB Fl 48KB RAM OpAmps, PTG Non-Stocked Lead-Time 25 Weeks
Min.: 183
Mult.: 61

PIC24E 512 kB 48 kB UQFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 512KB Fl 48KB RAM OpAmps, PTG Non-Stocked Lead-Time 25 Weeks
Min.: 3 300
Mult.: 3 300
Reel: 3 300

PIC24E 512 kB 48 kB UQFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 64KB Fl 8KB RAM 3 OpAmp, PTG Non-Stocked Lead-Time 25 Weeks
Min.: 244
Mult.: 61

PIC24E 64 kB 8 kB UQFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 64KB Fl 8KB RAM 3 OpAmp, PTG Non-Stocked Lead-Time 25 Weeks
Min.: 244
Mult.: 61

PIC24E 64 kB 8 kB UQFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 64KB Fl 8KB R 60MHz Non-Stocked Lead-Time 15 Weeks
Min.: 2 100
Mult.: 2 100
Reel: 2 100

PIC24E 64 kB 8 kB SSOP-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Reel