8-bit Microcontrollers - MCU

Results: 567
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 352R 25 I/O 5 087In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B SSOP-28 20 MHz 10 bit 24 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F91x Tube
Infineon Technologies 8-bit Microcontrollers - MCU 16K FlSh 256B RAM IND 1 982In Stock
Min.: 1
Mult.: 1
Reel: 1 000

M8C 16 kB 256 B SSOP-28 24 MHz 14 bit 16 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C27443 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM 256B EEPROM 5 769In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB SSOP-28 32 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F178x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG,HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 20 538In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB SSOP-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK42 AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 15 046In Stock
Min.: 1
Mult.: 1
Reel: 2 100

PIC18 64 kB 4 kB SSOP-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK42 AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU XLP 4 830In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.56 kB SSOP-28 64 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK80 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 10-bit 1.8-5.5V 12 088In Stock
Min.: 1
Mult.: 1
Reel: 2 100

PIC16 8 kB 512 B SSOP-28 20 MHz 10 bit 25 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 256B EE 10b ADC2 PPS EUSART 2xSPI/I2C 9 578In Stock
Min.: 1
Mult.: 1

PIC16 56 kB 4 kB SSOP-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F1885x Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 4KBRM 16MIPS 12bit ADC CTMU 4 559In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 3.6 kB SSOP-28 64 MHz 12 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK80 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KBFlash 3968 RAM25 I/O 8B Family PbFree 12 777In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.84 kB SSOP-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU 10 420In Stock
Min.: 1
Mult.: 1
Reel: 2 100

PIC18 64 kB 3.56 kB SSOP-28 64 MHz 12 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK80 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 8B nanoWatt 5 680In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB SSOP-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 4KBRAM 12MIPS nanoWatt 1 081In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 3.68 kB SSOP-28 48 MHz 10 bit 16 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ11 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 256 byte 32 MHz Int. Osc 1 396In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B SOIC-18 32 MHz 10 bit 16 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F182x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 2 533In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SSOP-28 32 MHz 12 bit 24 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 2 166In Stock
Min.: 1
Mult.: 1
Reel: 2 100

PIC16 28 kB 1 kB SSOP-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O 610In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B SSOP-28 20 MHz 10 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F87x Tube
Microchip Technology 8-bit Microcontrollers - MCU 32 KB Flash RAM, 48 MHz Int. 666In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB SSOP-28 48 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KBRAM 12MIPS nanoWatt 3 700In Stock
Min.: 1
Mult.: 1
Reel: 2 100

PIC18 64 kB 3.68 kB SSOP-28 48 MHz 10 bit 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ11 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 1 274In Stock
Min.: 1
Mult.: 1
Reel: 2 100

PIC16 28 kB 2 kB SSOP-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 56KB Flash 4KB RAM 256B EE CIP 3 052In Stock
Min.: 1
Mult.: 1
Reel: 2 100

PIC16 56 kB 4 kB SSOP-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F1885x AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O 2 234In Stock
Min.: 1
Mult.: 1

PIC16 3 kB 72 B SSOP-28 20 MHz No ADC 20 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F5x Tube
Microchip Technology 8-bit Microcontrollers - MCU 35 KB Flash 18V-55V 16 MHz Int Osc 1 495In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B SSOP-28 16 MHz 8 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72x Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 25 I/O 8B 865In Stock
Min.: 1
Mult.: 1
Reel: 2 100

PIC18 16 kB 768 B SSOP-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK20 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU Full Spd USB 64KB Flsh 4KBRAM nanoWatt 2 435In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.72 kB SSOP-28 48 MHz 10 bit 16 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ50 Tube