8-bit Microcontrollers - MCU

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 4 859In Stock
Min.: 1
Mult.: 1

CIP-51 8051 16 kB 2.3 kB QFN-20 50 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C EFM8BB2 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Sleepy Bee MCU 1 431In Stock
Min.: 1
Mult.: 1
Reel: 1 500

CIP-51 8051 8 kB 512 B QFN-20 25 MHz 12 bit 16 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8SB AEC-Q100 Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 21 327In Stock
Min.: 1
Mult.: 1
Reel: 1 500

CIP-51 8051 16 kB 2.3 kB QFN-20 50 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8BB2 Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 1 520In Stock
Min.: 1
Mult.: 1
Reel: 1 500

CIP-51 8051 16 kB 2.25 kB QFN-20 50 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C EFM8BB2 AEC-Q100 Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 5 373In Stock
Min.: 1
Mult.: 1
Reel: 1 500

CIP-51 8051 16 kB 2.25 kB QFN-20 50 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C EFM8BB2 Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 1 590In Stock
Min.: 1
Mult.: 1

CIP-51 8051 16 kB 2.3 kB QFN-20 50 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8BB2 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 4 kB flash 0.5 kB RAM 8-bit Busy Bee MCU 120In Stock
Min.: 1
Mult.: 1

CIP-51 8051 4 kB 512 B 25 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C EFM8BB1 AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Busy Bee MCU 20In Stock
Min.: 1
Mult.: 1

CIP-51 8051 8 kB 512 B 25 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C EFM8BB1 AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 2 kB Flash 0.25 kB RAM 8-bit Busy Bee MCU Non-Stocked Lead-Time 12 Weeks
Min.: 2 520
Mult.: 2 520

CIP-51 8051 2 kB 256 B QFN-20 25 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C EFM8BB1 AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Sleepy Bee MCU Non-Stocked Lead-Time 12 Weeks
Min.: 2 100
Mult.: 2 100

EFM8SB AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 2 kB Flash 0.25 kB RAM 8-bit Busy Bee MCU Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1 500

CIP-51 8051 2 kB 256 B QFN-20 25 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C EFM8BB1 AEC-Q100 Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 4 kB flash 0.5 kB RAM 8-bit Busy Bee MCU Non-Stocked Lead-Time 12 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

CIP-51 8051 4 kB 512 B QFN-20 25 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C EFM8BB1 AEC-Q100 Reel
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Busy Bee MCU Non-Stocked Lead-Time 12 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

CIP-51 8051 8 kB 512 B QFN-20 25 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C EFM8BB1 AEC-Q100 Reel