Microchip 89C Series 8-bit Microcontrollers - MCU

Results: 47
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU C5130A 32K Flash 1 065In Stock
Min.: 1
Mult.: 1

8051 32 kB 1 kB VQFP-64 48 MHz No ADC 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tray
Microchip Technology 8-bit Microcontrollers - MCU 32K FLASH 4.0 TO 5.5V 3 752In Stock
Min.: 1
Mult.: 1

8051 32 kB 512 B TQFP-44 24 MHz No ADC 32 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tray

Microchip Technology 8-bit Microcontrollers - MCU C51 16K Flash ADC 896In Stock
Min.: 1
Mult.: 1

8051 16 kB 512 B PLCC-28 40 MHz 10 bit 20 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64kB Flash 2048B RAM 2.7V-5.5V 160In Stock
Min.: 160
Mult.: 160

8051 64 kB 2 kB VQFP-64 60 MHz No ADC 50 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tray

Microchip Technology 8-bit Microcontrollers - MCU C51IC2 32K FLASH I2C 32KHz 5V 677In Stock
Min.: 1
Mult.: 1

8051 32 kB 1.25 kB PLCC-44 60 MHz No ADC 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU 16K Flash ADC 1 099In Stock
Min.: 1
Mult.: 1

8051 16 kB 512 B SOIC-28 40 MHz 10 bit 20 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU Bootloader CAN 115In Stock
Min.: 1
Mult.: 1

8051 32 kB 1.2 kB PLCC-44 40 MHz 10 bit 34 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube
Microchip Technology 8-bit Microcontrollers - MCU C5130A 16K Flash USB 5V 501In Stock
Min.: 1
Mult.: 1

8051 16 kB 1 kB QFN-32 48 MHz No ADC 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tray
Microchip Technology 8-bit Microcontrollers - MCU C5130A 16K Flash USB 5V 140In Stock
Min.: 1
Mult.: 1

8051 16 kB 1 kB VQFP-64 48 MHz No ADC 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tray
Microchip Technology 8-bit Microcontrollers - MCU 20 PINS UART 2K FLASH-2MHZ 4V-5.5V 587In Stock
Min.: 1
Mult.: 1

8051 2 kB 128 B SOIC-20 12 MHz No ADC 15 I/O 2.7 V 6 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU C51RC2 32K FLASH 5V Com 178In Stock
Min.: 1
Mult.: 1

8051 32 kB 1.25 kB PLCC-44 60 MHz No ADC 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU C51IC2 32K FLASH I2C 32KHz 3V 462In Stock
Min.: 1
Mult.: 1

8051 32 kB 1.25 kB PLCC-44 60 MHz No ADC 34 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32K Flash 3V USB 160In Stock
Min.: 1
Mult.: 1

8051 32 kB 1 kB VQFP-64 48 MHz No ADC 34 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C 89C Tray
Microchip Technology 8-bit Microcontrollers - MCU C51 16K Flash ADC 99In Stock
Min.: 1
Mult.: 1

8051 16 kB 512 B VQFP-32 40 MHz 10 bit 20 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tray
Microchip Technology 8-bit Microcontrollers - MCU 20 PINS UART 2K FLASH-24MHZ 4-5.5V 2 181In Stock
Min.: 1
Mult.: 1

8051 2 kB 128 B SOIC-20 24 MHz No ADC 15 I/O 4 V 6 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU C51AC2 32K FLASHADC EEP 5V 177In Stock
Min.: 1
Mult.: 1

8051 32 kB 1.25 kB PLCC-44 40 MHz 10 bit 34 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU CAN-STICK Bootloader UART IND 1 167In Stock
Min.: 1
Mult.: 1

8051 32 kB 1.2 kB PLCC-44 40 MHz 10 bit 34 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN C51 64K FLASH UAR BOOT 738In Stock
Min.: 1
Mult.: 1

8051 64 kB 2 kB VQFP-64 60 MHz 10 bit 36 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tray

Microchip Technology 8-bit Microcontrollers - MCU 64kB Flash 2048B RAM 2.7V-5.5V 675In Stock
Min.: 1
Mult.: 1

8051 64 kB 2 kB PLCC-44 60 MHz No ADC 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube
Microchip Technology 8-bit Microcontrollers - MCU C51ED2 64K FLASH 3-5.5V Ind 1 069In Stock
Min.: 1
Mult.: 1

8051 64 kB 2 kB PLCC-68 60 MHz No ADC 48 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU C51RB2 16K FLASH 5V COM 1 944In Stock
Min.: 1
Mult.: 1

8051 16 kB 1.25 kB PLCC-44 60 MHz No ADC 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32K FLASH 4.0 TO 5.5V 795In Stock
Min.: 1
Mult.: 1

8051 32 kB 512 B PDIP-40 24 MHz No ADC 32 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 85 C 89C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32kB Flash 1280B RAM 2.7V-5.5V 512In Stock
Min.: 1
Mult.: 1

8051 32 kB 1.25 kB PDIP-40 60 MHz No ADC 32 I/O 2.7 V 5.5 V Through Hole 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU 64kB Flash 2048B RAM 2.7V-5.5V 1 723In Stock
Min.: 1
Mult.: 1

8051 64 kB 2 kB PLCC-44 60 MHz 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU 2kB Flash 128B RAM 24MHz 2.7V-6.0V 1 714In Stock
Min.: 1
Mult.: 1

8051 2 kB 128 B PDIP-20 24 MHz No ADC 15 I/O 4 V 6 V Through Hole 8 bit - 40 C + 85 C 89C Tube