ZiLOG 8-bit Microcontrollers - MCU

Results: 697
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM Non-Stocked
Min.: 3 149
Mult.: 67

eZ8 8 kB 1 kB 20 MHz 2.7 V 3.6 V 8 bit - 40 C + 105 C Z8F081 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM Non-Stocked
Min.: 3 149
Mult.: 67

eZ8 8 kB 1 kB 20 MHz 2.7 V 3.6 V 8 bit 0 C + 70 C Z8F081 Tube
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM Non-Stocked
Min.: 3 149
Mult.: 47

eZ8 8 kB 1 kB 20 MHz 2.7 V 3.6 V 8 bit - 40 C + 105 C Z8F081 Tube
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM Non-Stocked
Min.: 3 149
Mult.: 47

eZ8 8 kB 1 kB SSOP-28 20 MHz No ADC 25 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F081 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM Non-Stocked
Min.: 3 450
Mult.: 50

eZ8 8 kB 1 kB PDIP-8 20 MHz No ADC 6 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F081 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM Non-Stocked
Min.: 3 450
Mult.: 50

eZ8 8 kB 1 kB PDIP-8 20 MHz No ADC 6 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F081 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM Non-Stocked
Min.: 3 168
Mult.: 18

eZ8 8 kB 1 kB 20 MHz 2.7 V 3.6 V 8 bit - 40 C + 105 C Z8F081 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM Non-Stocked
Min.: 3 168
Mult.: 18

eZ8 8 kB 1 kB 20 MHz 2.7 V 3.6 V 8 bit 0 C + 70 C Z8F081 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM Non-Stocked
Min.: 2 910
Mult.: 15

eZ8 8 kB 1 kB 20 MHz 2.7 V 3.6 V 8 bit - 40 C + 105 C Z8F081 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM Non-Stocked
Min.: 2 925
Mult.: 15

eZ8 8 kB 1 kB 20 MHz 2.7 V 3.6 V 8 bit 0 C + 70 C Z8F081 Tube
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM Non-Stocked
Min.: 3 430
Mult.: 490

eZ8 8 kB 1 kB QFN-8 20 MHz No ADC 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F081 Tray
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM Non-Stocked
Min.: 3 430
Mult.: 490

eZ8 8 kB 1 kB QFN-8 20 MHz No ADC 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F081 Tray
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM Non-Stocked
Min.: 3 456
Mult.: 96

eZ8 8 kB 1 kB SOIC-8 20 MHz No ADC 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F081 Tube
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM Non-Stocked
Min.: 3 192
Mult.: 38

eZ8 8 kB 1 kB 20 MHz 2.7 V 3.6 V 8 bit - 40 C + 105 C Z8F081 Tube
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM Non-Stocked
Min.: 3 192
Mult.: 38

eZ8 8 kB 1 kB 20 MHz 2.7 V 3.6 V 8 bit 0 C + 70 C Z8F081 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM Non-Stocked
Min.: 3 159
Mult.: 27

eZ8 8 kB 1 kB 20 MHz 2.7 V 3.6 V 8 bit - 40 C + 105 C Z8F081 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM Non-Stocked
Min.: 3 159
Mult.: 27

eZ8 8 kB 1 kB 20 MHz 2.7 V 3.6 V 8 bit 0 C + 70 C Z8F081 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH w/1K RAM 1 UART XTEMP Non-Stocked
Min.: 2 814
Mult.: 67

eZ8 8 kB 1 kB SSOP-20 20 MHz 10 bit 11 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH w/1K RAM Non-Stocked
Min.: 2 814
Mult.: 67

eZ8 8 kB 1 kB SSOP-20 20 MHz 10 bit 11 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH w/1K RAM 1 UART XTEMP Non-Stocked
Min.: 2 844
Mult.: 18

eZ8 8 kB 1 kB PDIP-20 20 MHz 10 bit 11 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH w/1K RAM 1 UART Non-Stocked
Min.: 2 844
Mult.: 18

eZ8 8 kB 1 kB PDIP-20 20 MHz 10 bit 11 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH w/1K RAM 1 UART Non-Stocked
Min.: 2 520
Mult.: 15

eZ8 8 kB 1 kB PDIP-28 20 MHz 10 bit 19 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM 7CH 10BIT ADC Non-Stocked
Min.: 3 283
Mult.: 67

eZ8 8 kB SSOP-20 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM 7CH 10BIT ADC Non-Stocked
Min.: 3 283
Mult.: 67

eZ8 8 kB SSOP-20 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM 8CH 10BIT ADC Non-Stocked
Min.: 3 149
Mult.: 47

eZ8 8 kB SSOP-28 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube