ZiLOG 8-bit Microcontrollers - MCU

Results: 697
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

ZiLOG 8-bit Microcontrollers - MCU 16k ADC Comparator LVD NVDS Non-Stocked
Min.: 7 360
Mult.: 160

eZ8 16 kB 2 kB LQFP-44 20 MHz 10 bit 37 I/O 1.8 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F1680 Tube

ZiLOG 8-bit Microcontrollers - MCU 16K ADC Comp LVD NVDS Non-Stocked
Min.: 11 792
Mult.: 67

eZ8 16 kB 2 kB SSOP-20 20 MHz 37 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F1680 Tube

ZiLOG 8-bit Microcontrollers - MCU 16K ADC Comp LVD NVDS Non-Stocked
Min.: 11 792
Mult.: 67

eZ8 16 kB 2 kB SSOP-20 20 MHz 37 I/O 1.8 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F1680 Tube
ZiLOG 8-bit Microcontrollers - MCU 16K ADC Comp LVD NVDS Non-Stocked
Min.: 10 669
Mult.: 47

eZ8 16 kB 2 kB SSOP-28 20 MHz 37 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F1680 Tube

ZiLOG 8-bit Microcontrollers - MCU 16K ADC Comp LVD NVDS Non-Stocked
Min.: 5 940
Mult.: 18

eZ8 16 kB 2 kB PDIP-20 20 MHz 37 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F1680 Tube

ZiLOG 8-bit Microcontrollers - MCU 16K ADC Comp LVD NVDS Non-Stocked
Min.: 5 940
Mult.: 18

eZ8 16 kB 2 kB PDIP-20 20 MHz 37 I/O 1.8 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F1680 Tube

ZiLOG 8-bit Microcontrollers - MCU 16K ADC Comp LVD NVDS Non-Stocked
Min.: 3 495
Mult.: 15

eZ8 16 kB 2 kB PDIP-28 20 MHz 37 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F1680 Tube

ZiLOG 8-bit Microcontrollers - MCU 16K ADC Comp LVD NVDS Non-Stocked
Min.: 3 495
Mult.: 15

eZ8 16 kB 2 kB PDIP-28 20 MHz 37 I/O 1.8 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F1680 Tube
ZiLOG 8-bit Microcontrollers - MCU 16K ADC Comp LVD NVDS Non-Stocked
Min.: 1 490
Mult.: 10

eZ8 16 kB 2 kB PDIP-40 20 MHz 37 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F1680 Tube
ZiLOG 8-bit Microcontrollers - MCU 16K ADC Comp LVD NVDS Non-Stocked
Min.: 1 490
Mult.: 10

eZ8 16 kB 2 kB PDIP-40 20 MHz 37 I/O 1.8 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F1680 Tube
ZiLOG 8-bit Microcontrollers - MCU 16KB Z8 Encore! XP F1680 Series MCU, w/ 10-Bit ADC, 44 QFN Non-Stocked
Min.: 9 100
Mult.: 260
ZiLOG 8-bit Microcontrollers - MCU 16K ADC Comp LVD NVDS Non-Stocked
Min.: 10 678
Mult.: 38

eZ8 16 kB 2 kB SOIC-20 20 MHz 37 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F1680 Tube
ZiLOG 8-bit Microcontrollers - MCU 16K ADC Comp LVD NVDS Non-Stocked
Min.: 10 678
Mult.: 38

eZ8 16 kB 2 kB SOIC-20 20 MHz 37 I/O 1.8 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F1680 Tube

ZiLOG 8-bit Microcontrollers - MCU 16K ADC Comparator LVD NVDS Non-Stocked
Min.: 6 669
Mult.: 27

eZ8 16 kB 2 kB SOIC-28 20 MHz 37 I/O 1.8 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F1680 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 Encore! XP 16K F6482 Series 44 Pin Non-Stocked
Min.: 4 160
Mult.: 160

LQFP-44 SMD/SMT

ZiLOG 8-bit Microcontrollers - MCU 16K Flash Z8 Encore! XP F6482 Series MCU, 2K RAM, USB, 32-pin Non-Stocked
Min.: 4 410
Mult.: 490
ZiLOG 8-bit Microcontrollers - MCU 16K Flash Z8 Encore! XP F6482 Series MCU, 2K RAM, USB, 44-pin Non-Stocked
Min.: 4 420
Mult.: 260

ZiLOG 8-bit Microcontrollers - MCU Z8 Encore! XP 16K F6482 Series 80 Pin Non-Stocked
Min.: 3 828
Mult.: 66

LQFP-44 SMD/SMT

ZiLOG 8-bit Microcontrollers - MCU 24K FLASH ENHANCED 2K RAM 2 UARTS Non-Stocked
Min.: 1 920
Mult.: 160

eZ8 24 kB 2 kB LQFP-44 20 MHz 31 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F242 Tube

ZiLOG 8-bit Microcontrollers - MCU 24K FLASH ENHANCED 2K RAM 2 UARTS Non-Stocked
Min.: 1 920
Mult.: 160

eZ8 24 kB 2 kB LQFP-44 20 MHz 31 I/O 3 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F242 Tube
ZiLOG 8-bit Microcontrollers - MCU 24K FLASH ENHANCED 2K RAM 2 UARTS Non-Stocked
Min.: 1 720
Mult.: 10

eZ8 24 kB 2 kB PDIP-40 20 MHz 31 I/O 3 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F242 Tube
ZiLOG 8-bit Microcontrollers - MCU 24K FLASH ENHANCED 2K RAM 2 UARTS Non-Stocked
Min.: 1 720
Mult.: 10

eZ8 24 kB 2 kB PDIP-40 20 MHz 31 I/O 3 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F242 Tube

ZiLOG 8-bit Microcontrollers - MCU 24K FLASH ENHANCED 2K RAM 2 UARTS Non-Stocked
Min.: 1 275
Mult.: 25

eZ8 24 kB 2 kB PLCC-44 20 MHz 31 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F242 Tube
ZiLOG 8-bit Microcontrollers - MCU 24K FLASH ENHANCED 2K RAM 2 UARTS Non-Stocked
Min.: 1 760
Mult.: 160

eZ8 24 kB 2 kB LQFP-64 20 MHz 10 bit 46 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F242 Tube
ZiLOG 8-bit Microcontrollers - MCU 24K FLASH ENHANCED 2K RAM 2 UARTS Non-Stocked
Min.: 1 760
Mult.: 160

eZ8 24 kB 2 kB LQFP-64 20 MHz 10 bit 46 I/O 3 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F242 Tube