128 kB 8-bit Microcontrollers - MCU

Results: 576
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PWMS, CIPS, I2C/SPI, 2 494In Stock
Min.: 1
Mult.: 1
: 3 300

RISC 128 kB 12.8 kB VQFN-40 64 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU CAN,128KB Flash,13KB RAM,12b ADCC,UTMR,DAC,Comp,PWM,CCP,CWG, HLT,WWDT,SCAN/CRC, 3 096In Stock
Min.: 1
Mult.: 1
: 3 300

RISC 128 kB 12.8 kB VQFN-48 64 MHz 12 bit 44 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU CAN,128KB Flash,13KB RAM,1KB EE,12-bit ADC3,DAC,DSM,PWMS,CIPS,I2C/SPI,UART 1 889In Stock
Min.: 1
Mult.: 1
: 1 600

RISC 128 kB 12.8 kB TQFP-48 64 MHz 12 bit 44 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU 24MHz, 8-Bit MCU 20MIPS@24MHz 2 400In Stock
Min.: 1
Mult.: 1
: 2 400

STM8 128 kB 6 kB LQFP-48 24 MHz 10 bit 38 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S207CB Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB EEPROM 53 I/O Pins 6 633In Stock
4 680Expected 24/07/2026
Min.: 1
Mult.: 1

AVR 128 kB 4 kB TQFP-64 16 MHz 10 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AT90CAN128 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 128K FLASH 8K SRAM,4KB EEPROM 2 554In Stock
Min.: 1
Mult.: 1
: 1 500

AVR 128 kB 8 kB TQFP-100 16 MHz 10 bit 86 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega128x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash 20MHz 1.8V-5.5V 12 326In Stock
Min.: 1
Mult.: 1

AVR 128 kB 16 kB TQFP-44 20 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega1284 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR,128KB FLASH,1.8V 4KB EE 16KB SRAM 1 971In Stock
Min.: 1
Mult.: 1
: 2 000

AVR 128 kB 16 kB TQFP-44 20 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega1284 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU AVR,128KB FLASH,5V 4KB EE,4KB SRAM,8MHZ 123In Stock
Min.: 1
Mult.: 1

AVR 128 kB 4 kB MLF-64 8 MHz 10 bit 53 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega128 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, 8-bit DAC, Comp, 16-bit PWM, 11 219In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 8 kB TQFP-44 64 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F27/47/57Q43 Tray
Microchip Technology 8-bit Microcontrollers - MCU FLASH MICROCONTROLLER 4 076In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.84 kB TQFP-64 40 MHz 10 bit 54 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6x22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB FLH 3936Bs RAM USB 2.0 nanoWatt 4 120In Stock
Min.: 1
Mult.: 1
: 1 200

PIC18 128 kB 3.84 kB TQFP-64 48 MHz 10 bit 50 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ50 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128 KB FL 4K RAM 70 I/O 1 016In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.84 kB TQFP-80 40 MHz 10 bit 70 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F8x22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash 3936 bytes RAM 4 192In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.81 kB TQFP-80 48 MHz 10 bit 66 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xJ50 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB RAM 2 955In Stock
3 600Expected 08/06/2026
Min.: 1
Mult.: 1
: 1 200

PIC18 128 kB 4 kB TQFP-80 64 MHz 12 bit 69 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xK22 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128KB FLSH 12KB RAM 2 038In Stock
Min.: 1
Mult.: 1
: 1 000

PIC18 128 kB 3.72 kB TQFP-100 41.667 MHz 10 bit 70 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F9xJ60 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128 KB FL 4K RAM 70 I/O 1 299In Stock
Min.: 1
Mult.: 1
: 1 200

PIC18 128 kB 3.84 kB TQFP-80 40 MHz 10 bit 70 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F8x22 Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 100MIPS,128KB,12ADC,100Pin MCU 1 394In Stock
Min.: 1
Mult.: 1

8051 128 kB 8.25 kB TQFP-100 100 MHz 8 bit, 12 bit 64 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F120 Tray
Microchip Technology 8-bit Microcontrollers - MCU CAN,128KB Flash,13KB RAM,1KB EE,12-bit ADC3,DAC,DSM,PWMS,CIPS,I2C/SPI,UART 775In Stock
Min.: 1
Mult.: 1

RISC 128 kB 12.8 kB TQFP-48 64 MHz 12 bit 44 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PWMS, CIPS, I2C/SPI, 2 264In Stock
Min.: 1
Mult.: 1

RISC 128 kB 12.8 kB VQFN-40 64 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F27/47/57Q84 Tube

Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB RAM Rev A3 823In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 4 kB QFN-64 64 MHz 12 bit 53 I/O 1.8 V 3.6 V, 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xK22 Tube
Silicon Labs 8-bit Microcontrollers - MCU 50MIPS,128KB,12ADC,100Pin MCU 585In Stock
900Expected 09/06/2026
Min.: 1
Mult.: 1

8051 128 kB 8.25 kB TQFP-100 50 MHz 8 bit, 12 bit 64 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F124 Tray
Microchip Technology 8-bit Microcontrollers - MCU 100 TQFP 105C TEMP GREEN, 1.6-3.6V 3 404In Stock
Min.: 1
Mult.: 1

AVR 128 kB 8 kB TQFP-100 32 MHz 12 bit 78 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 105 C XMEGA A1U Tray
Microchip Technology 8-bit Microcontrollers - MCU 100TQFP,INDTEMP,GREEN,1.6-3.6V,32MHz,T&R 3 556In Stock
Min.: 1
Mult.: 1
: 1 500

AVR 128 kB 8 kB TQFP-100 32 MHz 12 bit 78 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 105 C XMEGA A1U Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 64QFN, 85C, GREEN 1.6-3.6V, T&R 2 745In Stock
Min.: 1
Mult.: 1
: 4 000

AVR 128 kB 8 kB QFN-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3U Reel, Cut Tape, MouseReel