PIC18 Core 8-bit Microcontrollers - MCU

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 12-BIT ADC2 32KB Flash, 2KB RAM 718In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB SSOP-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK83 Tube
Microchip Technology 8-bit Microcontrollers - MCU 12-BIT ADC2 64KB Flash, 2KB RAM 2 510In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB DIP-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)F2xK83 Tube
Microchip Technology 8-bit Microcontrollers - MCU 12-BIT ADC2 64KB Flash, 2KB RAM 4 423In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB SOIC-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK83 Tube
Microchip Technology 8-bit Microcontrollers - MCU 12-BIT ADC2 64KB Flash, 2KB RAM 945In Stock
Min.: 1
Mult.: 1
Reel: 1 600

PIC18 64 kB 4 kB QFN-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK83 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 12-BIT ADC2 32KB Flash, 2KB RAM 7 141In Stock
Min.: 1
Mult.: 1
Reel: 2 100

PIC18 32 kB 2 kB SSOP-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK83 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 12-BIT ADC2 64KB Flash, 2KB RAM 877In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB SSOP-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK83 Tube
Microchip Technology 8-bit Microcontrollers - MCU 12-BIT ADC2 64KB Flash, 2KB RAM 938In Stock
Min.: 1
Mult.: 1
Reel: 2 100

PIC18 64 kB 4 kB SSOP-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK83 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 12-BIT ADC2 32KB Flash, 2KB RAM 323In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB QFN-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK83 Tube
Microchip Technology 8-bit Microcontrollers - MCU 12-BIT ADC2 32KB Flash, 2KB RAM 17In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB SOIC-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK83 Tube
Microchip Technology 8-bit Microcontrollers - MCU 12-BIT ADC2 64KB Flash, 2KB RAM 3In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB QFN-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK83 Tube
Microchip Technology 8-bit Microcontrollers - MCU 12-BIT ADC2 32KB Flash, 2KB RAM Non-Stocked Lead-Time 4 Weeks
Min.: 240
Mult.: 240

PIC18 32 kB 2 kB DIP-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)F2xK83 Tube
Microchip Technology 8-bit Microcontrollers - MCU 12-BIT ADC2 32KB Flash, 2KB RAM Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
Reel: 1 600

PIC18 32 kB 2 kB QFN-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK83 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 12-BIT ADC2 32KB Flash, 2KB RAM Non-Stocked Lead-Time 5 Weeks
Min.: 1 600
Mult.: 1 600
Reel: 1 600

PIC18 32 kB 2 kB SOIC-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK83 Reel
Microchip Technology 8-bit Microcontrollers - MCU 12-BIT ADC2 64KB Flash, 2KB RAM Non-Stocked Lead-Time 5 Weeks
Min.: 1 600
Mult.: 1 600
Reel: 1 600

PIC18 64 kB 4 kB SOIC-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK83 Reel