PIC18 Core 8-bit Microcontrollers - MCU

Results: 2 239
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 96KB FLSH 3936Bs RAM USB 2.0 nanoWatt 94In Stock
Min.: 1
Mult.: 1

PIC18 96 kB 3.81 kB TQFP-64 48 MHz 10 bit 49 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ55 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 231In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.5 kB TQFP-64 64 MHz 10 bit 60 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F6xK40 AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64kB Flash 4kB RAM LCD 161In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB TQFP-64 64 MHz 12 bit 53 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xK90 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64 pins, 128KB Flash 4KB RAM, 16MIPS 782In Stock
Min.: 1
Mult.: 1
Reel: 1 200

PIC18 TQFP-64 SMD/SMT PIC18Fx7J94 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash 4KB RAM 20In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3 kB QFN-64 64 MHz 12 bit 53 I/O 1.8 V 3.6 V, 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F6xK22 Tube

Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB RAM 107In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3 kB QFN-64 64 MHz 12 bit 53 I/O 1.8 V 3.6 V, 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB RAM 1In Stock
Min.: 1
Mult.: 1
Reel: 1 200

PIC18 128 kB 3.8 kB TQFP-64 64 MHz 12 bit 53 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xK22 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB RAM LCD 147In Stock
640Expected 16/03/2026
Min.: 1
Mult.: 1

PIC18 128 kB 4 kB TQFP-64 64 MHz 12 bit 53 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xK90 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB 2048 RAM 68I/O 82In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-80 40 MHz 10 bit 68 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fx520 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 2 KB RAM 53In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-80 40 MHz 10 bit 66 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xJ10 Tray
Microchip Technology 8-bit Microcontrollers - MCU 80 pins, 32KB Flash 4KB RAM, 16MIPS 117In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 4 kB TQFP-80 64 MHz 12 bit 67 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18Fx5J94 Tray
Microchip Technology 8-bit Microcontrollers - MCU 96 KB 4K RAM 70 I/O 7In Stock
Min.: 1
Mult.: 1

PIC18 96 kB 3.84 kB TQFP-80 40 MHz 10 bit 70 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F8x27 Tray
Microchip Technology 8-bit Microcontrollers - MCU 96KB Flash 4KB RAM 1024 DataEE 12B ADC 43In Stock
Min.: 1
Mult.: 1

PIC18 96 kB 3.84 kB TQFP-80 40 MHz 12 bit 70 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx628 Tray
Microchip Technology 8-bit Microcontrollers - MCU 96 KB FL 4 KB RAM 25In Stock
Min.: 1
Mult.: 1

PIC18 96 kB 3.84 kB TQFP-80 40 MHz 10 bit 66 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xJ15 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64kB Flash 4kB RAM 102In Stock
238On Order
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB TQFP-80 64 MHz 12 bit 69 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xK22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64kB Flash 4kB RAM LCD 267In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB TQFP-80 64 MHz 12 bit 69 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xK90 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128 KB FL 3936 RAM 25 MHz 44In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.84 kB TQFP-80 40 MHz 10 bit 70 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F8x22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash 3936bytes RAM 67 I/O 60In Stock
Min.: 1
Mult.: 1
Reel: 1 200

PIC18 128 kB 3.81 kB TQFP-80 48 MHz 10 bit 68 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xJ11 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash,4KB RAM 216In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 4 kB TQFP-80 64 MHz 10 bit 69 I/O 1.8 V 3.6 V, 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xK22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB FLSH 12KB RAM 160In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.72 kB TQFP-100 41.667 MHz 10 bit 70 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F9xJ60 Tray
Microchip Technology 8-bit Microcontrollers - MCU 4KB 256 RAM 16I/O 279In Stock
Min.: 1
Mult.: 1

PIC18 4 kB 256 B PDIP-18 40 MHz 10 bit 16 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F1x20 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8KB 256 RAM 16I/O 165In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 256 B SOIC-18 40 MHz 10 bit 16 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1x20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 512bytes RAM 256bytes EEPROM 350In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 512 B SOIC-20 64 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK22 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16 KB Flash 768 RAM 10-bit ADC USB 2.0 31In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B QFN-20 48 MHz 10 bit 18 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 4KB 512byt-RAM 25I/O 35In Stock
Min.: 1
Mult.: 1

PIC18 4 kB 512 B SSOP-28 40 MHz 10 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx21 Tube