PIC24E Core 16-bit Microcontrollers - MCU

Results: 245
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 64KB Fl 8KB R 60MHz 442In Stock
Min.: 1
Mult.: 1

PIC24E 64 kB 8 kB SSOP-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16B 256KB FL 32KBR 60MHz 28P OpAmps 226In Stock
Min.: 1
Mult.: 1

PIC24E 256 kB 32 kB SOIC-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B 256KB FL 32KBR 60MHz 28P OpAmps 166In Stock
Min.: 1
Mult.: 1

PIC24E 256 kB 32 kB SPDIP-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B 256KB FL 32KBR 60MHz 44P OpAmps 133In Stock
90Expected 05/03/2026
Min.: 1
Mult.: 1

PIC24E 256 kB 32 kB QFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16B 256KB FL 32KBR 60MHz 64P OpAmps 14In Stock
Min.: 1
Mult.: 1

PIC24E 256 kB 32 kB QFN-64 60 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B 256KB FL 32KBR 60MHz 64P OpAmps 73In Stock
160Expected 19/03/2026
Min.: 1
Mult.: 1

PIC24E 256 kB 32 kB TQFP-64 60 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 100P 512KB 52KB RAM 60 MHz USB 99In Stock
Min.: 1
Mult.: 1

PIC24E 512 kB 52 kB TQFP-100 60 MHz 10 bit, 12 bit 83 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxGU81x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 144P 256KB 28KB RAM 60 MHz USB 115In Stock
Min.: 1
Mult.: 1

PIC24E 256 kB 28 kB TQFP-144 60 MHz 10 bit, 12 bit 122 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGU81x AEC-Q100 Tray

Microchip Technology 16-bit Microcontrollers - MCU 512KB FL 53248Bytes RAM GP 4In Stock
80Expected 13/03/2026
Min.: 1
Mult.: 1

PIC24E 512 kB 52 kB QFN-64 60 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxGP80x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 100P 512KB 52KB RAM 60 MHz USB 71In Stock
Min.: 1
Mult.: 1

PIC24E 512 kB 52 kB TQFP-100 60 MHz 10 bit, 12 bit 83 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxGU81x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 100P 256KB 28KB RAM 60 MHz USB 119In Stock
Min.: 1
Mult.: 1

PIC24E 256 kB 28 kB TQFP-100 60 MHz 10 bit, 12 bit 83 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGU81x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 128KB FL 16KB RAM 60MHz 28Pin 104In Stock
Min.: 1
Mult.: 1

PIC24E 128 kB 16 kB QFN-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 512KB Flsh 48KB RAM OpAmp Cmptr 8In Stock
Min.: 1
Mult.: 1

PIC24E 512 kB 48 kB QFN-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 512KB Flsh 48KB RAM OpAmp Cmptr 19In Stock
Min.: 1
Mult.: 1

PIC24E 512 kB 48 kB SPDIP-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 512KB Flsh 48KB RAM OpAmp Cmptr 1In Stock
Min.: 1
Mult.: 1

PIC24E 512 kB 48 kB QFN-64 60 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 512KB Flsh 48KB RAM MCPWM QEI 49In Stock
Min.: 1
Mult.: 1

PIC24E 512 kB 48 kB SPDIP-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 64KB FL 8KBRM 60MHz 28P PTG 37In Stock
Min.: 1
Mult.: 1

PIC24E 64 kB 8 kB SPDIP-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 64KB Flash, 8KB RAM, 60 MHz, 36 pin, MCPWM,QEI, 3 OpAmp, 4 Comp, PTG 12In Stock
Min.: 1
Mult.: 1

PIC24E 64 kB 8 kB UQFN-36 60 MHz 10 bit, 12 bit 25 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxMC20x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 32KB FL 4KB RAM 60MHz 28Pin 352In Stock
Min.: 1
Mult.: 1

PIC24E 32 kB 4 kB SOIC-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB FL 4KB RAM 60MHz 44Pin 168In Stock
Min.: 1
Mult.: 1

PIC24E 32 kB 4 kB QFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxMC20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16b MCU 64KB 8KBRAM 60MHz 64P PTG CTMU
3 342On Order
Min.: 1
Mult.: 1

PIC24E 64 kB 8 kB TQFP-64 60 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B 256KB FL 32KBR 60MHz 28P OpAmps
488Expected 13/04/2026
Min.: 1
Mult.: 1

PIC24E 256 kB 32 kB QFN-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 100P 512KB 52KB RAM 60 MHz USB
360Expected 18/06/2026
Min.: 1
Mult.: 1

PIC24E 512 kB 52 kB TQFP-100 60 MHz 10 bit, 12 bit 83 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGU81x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 100P 512KB 52KB RAM 60 MHz USB
969Expected 14/05/2026
Min.: 1
Mult.: 1
Reel: 1 000

PIC24E 512 kB 52 kB TQFP-100 60 MHz 10 bit, 12 bit 83 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGU81x AEC-Q100 Reel, Cut Tape
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 64KB FL 8KBRM 60MHz 44P PTG
318Expected 16/04/2026
Min.: 1
Mult.: 1

PIC24E 64 kB 8 kB TQFP-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tray